PC - Potentiometers
556 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Center Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | 30 Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Mfr: PCW1J-R24-CCB104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 100K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | Center Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Mfr: PCW1J-R24-BAB103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-B24-CEB502 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | 30 Detent | Rotary Metal | - 55 C | + 125 C | PC | ||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | ||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 28.6 mm | Center Detent | Rotary Metal | - 55 C | + 125 C | PC | |||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | ||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary Metal | + 1 C | + 125 C | PC | ||||||||||
Mfr: PCW1J-B28-KAB502 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | 20 Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Audio | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Mfr: PCW1D-B16-MAB753 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 75K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 75 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Without Detent | Rotary | + 1 C | + 125 C | PC | |||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Center Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Mfr: PCW1J-C36-BAB103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 28.6 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Center Detent | Rotary Metal | - 1 C | + 125 C | PC | ||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Vertical | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 55 C | + 125 C | PC | ||||||||||
Mfr: PCW1J-R19-CAB104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 100K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Mfr: PCW1J-J20-DAD104 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 100K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 15.9 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Mfr: PCW1J-B24-AEB501 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500ohm 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | 30 Detent | Rotary | - 55 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C24-CEB103 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 10K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | 30 Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary | - 55 C | + 125 C | PC | ||||||||||
Mfr: PCL1J-C28-CAB502 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 20% Sq 22mm Single Turn | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary | - 55 C | + 125 C | PC |