Potentiometers
676,519 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 250 mW (1/4 W) | 10 % | Wirewound | 1 Turn | Knurled / Slotted | 6.35 mm | No Switch | Without Detent | Versa-Pot | P1004 | Bulk | |||||||||||||
Mfr: P160KN-0QC15B500K TTI: P160KN-0QC15B500K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm Rotary Panel Potentiometer | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | ||||||
Mfr: 3310P-125-103L TTI: 3310P-125-103L Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 5.59 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | |||||
Mfr: 3310Y-025-103L TTI: 3310Y-025-103L Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Kit | ||||||
Mfr: PRV6SA0BGYB25101KA TTI: PRV6SA0BGYB25101KA Vishay / Sfernice Availability: 0In StockPotentiometers 10MOHM 10% FULLY SEALED POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1.5 W | 12.2 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Box | ||||||||
Mfr: PTV09A-4030F-B103 TTI: PTV09A-4030F-B103 Bourns Availability: 0In StockPotentiometers 10K 20% 9MM CARBON POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
Mfr: 3852A-162-502AL TTI: 3852A-162-502AL Bourns Availability: 0In StockPotentiometers 5K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | Kit | ||||||
Mfr: P16NP222MAB15 TTI: P16NP222MAB15 Vishay / Sfernice Potentiometers 2.2Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
Mfr: 91A1A-B28-B15L TTI: 91A1A-B28-B15L Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | |||||
Mfr: PRV6SAABGYB25104KA TTI: PRV6SAABGYB25104KA Vishay / Sfernice Availability: 0In StockPotentiometers 1/2" POT S/L 100K | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1.22 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | ||||||
Mfr: P160KN2-0QC17B100K TTI: P160KN2-0QC17B100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 100K ohm | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | ||||||
Mfr: P16NM104MAB15CV1D TTI: P16NM104MAB15CV1D Vishay Availability: 0In StockPotentiometers P16 NM 100Kohms 20% A BO CV1D | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | 1 Turn | Smooth | 16 mm | 1 Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Box | |||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Kit | ||||||
Mfr: PCW1J-C24-BAB502L TTI: PCW1J-C24-BAB502L Bourns Availability: 0In StockPotentiometers 5K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | |||||
Mfr: P0915N-FC20BR50K TTI: P0915N-FC20BR50K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 50K ohm | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: 3851A-282-103BL TTI: 3851A-282-103BL Bourns Availability: 0In StockPotentiometers PANEL CONTROL 3/4" 1-T | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 1 C | + 125 C | 3851 | Kit | ||||||
0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 2.75 W | 52.4 V | 3 % | Wirewound | 1 Turn | Smooth / Slotted | 6.34 mm | 22.22 mm | No Switch | Without Detent | Rotary | 500000 Cycle | - 55 C | + 125 C | 132 | Kit | 132-2-0-102 | ||||||
Mfr: PTV09A-2020S-A103 TTI: PTV09A-2020S-A103 Bourns Availability: 0In StockPotentiometers 10K 20% 9MM CARBON POT | 0In Stock | PCB Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||||
Mfr: P230-2EC22BR20K TTI: P230-2EC22BR20K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Kit | |||||
Mfr: P231-QC15BR10K TTI: P231-QC15BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm Rotary Panel Potentiometer | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P231 | Kit | |||||||
Mfr: P092N-FC25CR100K TTI: P092N-FC25CR100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/40W 100K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Reverse Audio | Horizontal | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: P090L-02F25BR10K TTI: P090L-02F25BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 10Kohm | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | ||||||
Mfr: P170S-FC20BR10K TTI: P170S-FC20BR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 17mm 10Kohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | 5 mm | Rotary Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | P170 | Kit | ||||||
Mfr: P230-1FC25BR5K TTI: P230-1FC25BR5K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 24mm 5Kohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 25 mm | 6.5 mm | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Kit |