Potentiometers
676,519 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Potentiometers | Time Adjustment | VTP | Bulk | ||||||||||||||||||||||||||
0In Stock | Potentiometers | Time Adjustment | VTP | Bulk | ||||||||||||||||||||||||||
Mfr: P1004-12-X TTI: P1004-12-X Littelfuse Availability: 0In StockPotentiometers POTWIRE&TERMINALASSE MBLY | 0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 3 MOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | Bulk | |||||||||||||||||
Mfr: P230-2FC20BR500K TTI: P230-2FC20BR500K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/2W 500K Ohms 20% 24mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | Vertical | 500 mW (1/2 W) | 500 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary Panel Potentiometer | 500000 Cycle | - 20 C | + 70 C | P230 | Tray | |||||
Mfr: P160KNP-0FC25B50K TTI: P160KNP-0FC25B50K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/5W 50K Ohms 20% 16mm ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 12 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
Mfr: P081S-71F2CAR10K TTI: P081S-71F2CAR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 8mm 10Kohm 20% w/rotary switch | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 25 mW | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 4.75 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 55 C | + 125 C | P08x | Tray | |||||
Mfr: PTV09A-4225F-B102 TTI: PTV09A-4225F-B102 Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 9MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
Mfr: P160KN-0QD15B1MEG TTI: P160KN-0QD15B1MEG BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 1M ohm | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 6 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | ||||||
Mfr: P160KNP-0EC15A1MEG TTI: P160KNP-0EC15A1MEG BI Technologies / TT Electronics Availability: 0In StockPotentiometers 16mm 1M ohm | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | 100 mW (1/10 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Kit | |||||||
Mfr: 93R1A-R22-A22L TTI: 93R1A-R22-A22L Bourns Availability: 0In StockPotentiometers 250K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | |||||
Mfr: 53RAA-R25-A20L TTI: 53RAA-R25-A20L Bourns Availability: 0In StockPotentiometers 1/2" 1TURN 100K 10% SQ PANEL CONTROL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Control Potentiometer | 25000 Cycle | IP64 | + 1 C | + 125 C | 53 | Kit | ||||||
Mfr: PDB241-S420P-103B0 TTI: PDB241-S420P-103B0 Bourns Availability: 0In StockPotentiometers 0.5watt 10Kohms 20% Plain | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 500 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Tray | ||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1.5 W | 86.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | PRV6 CR 5KA 10% | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 200 mW (1/5 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||||
0In Stock | Potentiometers | Time Adjustment | VTP | Bulk | ||||||||||||||||||||||||||
Mfr: P1004-16-X TTI: P1004-16-X Littelfuse Availability: 0In StockPotentiometers POTWIRE&TERMINALASSE MBLY | 0In Stock | Panel Mount | Wire Lead | Potentiometers | 1 Gang | 1 MOhms | Linear | 250 mW (1/4 W) | 10 % | 1 Turn | Knurled / Slotted | Time Delay | Bulk | |||||||||||||||||
0In Stock | Potentiometers | Time Adjustment | VTP | Bulk | ||||||||||||||||||||||||||
Mfr: P0925N-FC15BR20K TTI: P0925N-FC15BR20K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 20K Ohms 20% 9mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Linear | Vertical | 25 mW (1/40 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | No Switch | Without Detent | Panel Potentiometer | 100000 Cycle | IP50 | - 10 C | + 70 C | P09x | Kit | ||||
Mfr: P170SP1-FC15AR10K TTI: P170SP1-FC15AR10K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 1/20W 10K Ohms 20% 17mm ROTARY POT | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 15 mm | 5 mm | Rotary Switch | Panel Potentiometer | 100000 Cycle | - 20 C | + 70 C | P170 | Tray | ||||||
Mfr: P160KNP-0QC20B100K TTI: P160KNP-0QC20B100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 100K 20% 16MM ROTARY POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 200 mW (1/5 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Slotted | 6 mm | 10 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P160 | Tray | |||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 25 mW | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Kit | ||||||
Mfr: 3310C-001-203L TTI: 3310C-001-203L Bourns Availability: 0In StockPotentiometers 9mm 20Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||||
Mfr: P090L-01T20BR1K TTI: P090L-01T20BR1K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 9mm 1Kohm | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 30 mW (1/32 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 20 C | + 70 C | P090 | Tray | ||||||
Mfr: P120KGP-F20BR100K TTI: P120KGP-F20BR100K BI Technologies / TT Electronics Availability: 0In StockPotentiometers 12mm 100K | 0In Stock | PCB Mount | Through Hole | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 40 C | + 85 C | P120 | Tray |