Vishay - P11S - Potentiometers
373 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11S1F0APFY00T0152 TTI: P11S1F0APFY00T0152 Vishay / Sfernice Availability: 700In StockPotentiometers CUSTOM POT | 700In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | Flatted / D | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||||||
Mfr: P11S1F0APFY00T0684 TTI: P11S1F0APFY00T0684 Vishay / Sfernice Availability: 1,120In StockPotentiometers CUSTOM POT | 1,120In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | Flatted / D | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||||||
Mfr: P11S3G0GGSY00T0229 TTI: P11S3G0GGSY00T0229 Vishay / Sfernice Availability: 60In StockPotentiometers CUSTOM BAE | 60In Stock | Panel Mount | Solder Lug | Potentiometers | 3 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | ||||||||||||
Mfr: P11S2A0APFW20T2645 TTI: P11S2A0APFW20T2645 Vishay Availability: 0In Stock28 On Order Expected 25-Feb-27 Potentiometers CUSTOM PANEL POT | 0In Stock28 On Order Expected 25-Feb-27 | Flatted / D | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | ||||||||||||||||||||||
Mfr: P11S1A0BASY00102KA TTI: P11S1A0BASY00102KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K 10% 12.5MM PANEL POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.375 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||
Mfr: P11S1V0FLSY00103KL TTI: P11S1V0FLSY00103KL Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 10Kohm 10% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Log | 1 W | 70.7 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Kit | |||||
Mfr: P11S1A0BGSY00501KA TTI: P11S1A0BGSY00501KA Vishay / Sfernice Availability: 0In StockPotentiometers 500U 10% A E3 | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||
Mfr: P11S1FBGGSX00103KA TTI: P11S1FBGGSX00103KA Vishay / Sfernice Availability: 0In StockPotentiometers P11S1FBGGSX00103KA | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||
Mfr: P11S1V0FLSY00103KA TTI: P11S1V0FLSY00103KA Vishay / Sfernice Potentiometers 10Kohms 10% Slotted, A Taper | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Kit | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||
Mfr: P11S2F0GHSY00T0173 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 1K 10% Cermet Element | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.75 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
Mfr: P11S3AABJSY00R0133 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers RSD 10K/10k 10% A Cermet Element | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 3 Gang | Linear | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22.23 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | ||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||
Mfr: P11S1F0GGSY00502KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2V0FHSY00103MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 0.6W 10K ohms 20% 350V | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 19 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | |||||||||
Mfr: P11S1G0FGSY00224ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||
Mfr: P11S1Q0EBSX00103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | ||||||||
Mfr: P11S1T0AJSY00104MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||
Mfr: P11S1T0AJSW00105MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | ||||||||
Mfr: P11S1V0FGSY00222JA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 350 V | 5 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||
Mfr: P11S1V0FLSY00503KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm 50Kohm 10% 6mm dia shaft | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 50 kOhms | Linear | 1 W | 224 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11S | Bulk | |||||
Mfr: P11S1V0FLSY00223MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||
Mfr: P11S1V0FRSY00222MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Box |