534 - Vishay - Potentiometers
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 534-4-1-202 TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers WW 2Kohms 5% 10 Turn | 0In Stock | Vishay | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2 kOhms | 2 W | 63.2 V | 5 % | Wirewound | 1 Turn | Smooth / Slotted | 6 mm | 20.62 mm | - 55 C | + 125 C | 534 |