Vishay - Potentiometers
2,352 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 470 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box | |||||||||||
Mfr: TSM41YJ503KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 50K 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 112 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 MOhms | Linear | 1.5 W | 20 % | Rotary Metal | - 55 C | + 125 C | PRV6 | Box | |||||||||||||||||
Mfr: P16FNP472MACV1F TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 4.7Kohms 20% A BO e3 CV1F | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | |||||||||||
Mfr: P16FNM104KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 100K 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 100 kOhms | Linear | Vertical | 1 W | 316 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16FNM472KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 4K7 10% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 10 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 250 kOhms | Linear | 1 W | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Box | |||||||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
0In Stock | Horizontal | Box | |||||||||||||||||||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 5 kOhms | 500 mW | 10 % | Conductive Plastic | 50000 Cycle | IP64 | - 40 C | + 125 C | Box | |||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | Box | ||||||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Potentiometer | 100 kOhms | Linear | Vertical | 1 W | 316 V | 20 % | Cermet | Smooth | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||||
Mfr: P16FNP101MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 100ohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 100 Ohms to 2 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | Flatted / D | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||
0In Stock | Modular Potentiometer | P11A | Box | ||||||||||||||||||||||||||
Mfr: 14910F0GJSX10102KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1Kohm 10% Cermet | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | ||||
Mfr: 14910AABHSX10105KA TTI: Not Assigned Vishay / Spectrol Availability: 0In StockPotentiometers 1/2"SQ 1/8"S 1MOHMS Cermet | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP64 | - 40 C | + 125 C | Bulk | |||||
Mfr: P16FNP473MA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 47Kohms 20% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P16FNM223MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 22K 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
0In Stock | PCB Mount | PC Pin | 1 Gang | 22 kOhms | Linear | Vertical | 1 W | 148 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 10 MOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | Box |