Vishay - Potentiometers
2,352 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11L1V0FGSY00502KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11L | Box | |||||||||||||||||||||||||
Mfr: PE30LDFG221MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | 220 Ohms | 3 W | 25.7 V | 20 % | - 55 C | + 125 C | Blister Pack | |||||||||||||||||||||
Mfr: PE30LDFG471MAB TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | 470 Ohms | 3 W | 37.5 V | 20 % | - 55 C | + 125 C | Blister Pack | |||||||||||||||||||||
Mfr: P11S2TAAJSY00D0057 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
Mfr: P11A1A0BJSW10202MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Modular Potentiometers | 1 Gang | 2 kOhms | Audio | Vertical | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | ||||||||||||||
Mfr: P11A1A0BJSW10503MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Modular Potentiometers | 1 Gang | 50 kOhms | Audio | Vertical | 500 mW (1/2 W) | 350 V | 20 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | ||||||||||||||
Mfr: P11S1F0GHFX10103MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S1F0GHFX10106MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P16FNP103KA TTI: Not Assigned Vishay Availability: 0In StockPotentiometers P16F NP 10Kohms 10% A e3 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 1 W | 100 V | 10 % | Cermet | Smooth | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 85 C | P16F | Bulk | ||||||||||
Mfr: P11S1F0GHFY00502MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2Q0FHKX00D9011 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
0In Stock | PCB Mount | PC Pin | 1 Gang | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | PCB Mount | PC Pin | 1 Gang | 500 Ohms | Linear | Vertical | 1 W | 22.4 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
Mfr: P16RP101MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 100ohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 10 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P16RP103MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P16RP472MAB15 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 4.7Kohms 20% Linear Plastic Red | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Bulk | ||||||
Mfr: P13TAJ102KAB12 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Solder Lug | MIL Style Potentiometers | 1 kOhms | Linear | 1.5 W | 10 % | - 55 C | + 125 C | P13 | Blister Pack | ||||||||||||||||||
Mfr: P11H1F0GHFW10102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm SNGL PNL CTRL | 0In Stock | PCB Mount | PC Pin | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | ||||
Mfr: P11A2T0AJSY00D0338 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 2 Gang | 47 kOhms | Audio | 500 mW (1/2 W) | 350 V | 0.5 % | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11A | Box | ||||||||||||||
Mfr: P11S1F0GGFW10102KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Vertical | Modular Potentiometer | P11S | Box | ||||||||||||||||||||||||
Mfr: P11P1F0GJSX10104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11P | Box | |||||||||||||||||||||||||
Mfr: P11S1Q0EBSZ00502KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 500 mW (1/2 W) | 48.5 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | PA16 | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 22 kOhms | Audio | 250 mW (1/4 W) | 74 V | 20 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | PA16 | Box | ||||||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | PE30 | Blister Pack |