Vishay - Potentiometers
5,494 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P11L1Q0EASY00502MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Modular Potentiometer | P11L | ||||||||||||||||||||
Mfr: P11S1F0GJSX10502MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.875 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11A1A0BHSY00502KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 5 kOhms | Audio | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 0.125 in | 0.75 in | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | |||||||||
Mfr: P11S1Q0EBSZ00221MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 220 Ohms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1Q0EBSZ00223ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 22 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1T0AJSX10104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11A1Q0EBSX00223MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | 22 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11A | ||||||||
Mfr: PRV6AHREBYB25222MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | 750 mW (3/4 W) | 54.8 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Conductive Plastic Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | PRV6 | ||||||||
Mfr: PRV6SAABBYB25253KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 1.5 W | 173 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | ||||||||
Mfr: P11S1T0AJSZ00222KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.2 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1V0FGSW00222KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 2.2 kOhms | Linear | Vertical | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1V0FGSY00473KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1V0FLSY00225MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 MOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1V0FRSW00104KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1V0FRSX00472ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 50 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S2F0GHFX00D9005 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box | |||||||||||||||||||||||||
Mfr: P11S2A0BGFY00R0242 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Flatted / D | 0.125 in | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
Mfr: P11S2G0FGSY00R0030 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
Mfr: PRV6SCLBBXB25102MA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 1.5 W | 38.7 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | |||||||
Mfr: P11S1V0FGSY00104ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | ||||||||||
Mfr: P11S1VCFGSY00T0072 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
Mfr: P11S2FAGGSY00T0784 TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||||||
Mfr: P11S1Q0EJSZ00472ML TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1QAEBSZ00474KL TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 470 kOhms | Linear | Horizontal | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 4 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | |||||||||
Mfr: P11S1F0GJSW10504KA TTI: Not Assigned Vishay / Sfernice Availability: Not Available OnlinePotentiometers | Not Available Online | Modular Potentiometer | P11S | Box |