Vishay - Potentiometers
2,352 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PA16FNP223MA TTI: PA16FNP223MA Vishay Availability: 40In StockPotentiometers PA16F 22Kohms 20% A Plastic Black | 40In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 500 mW | 105 V | 20 % | Conductive Plastic | IP67 | - 40 C | + 85 C | PA16F | Bulk | ||||||||||||||
Mfr: PE30MEFJ102MABG138 TTI: PE30MEFJ102MABG138 Vishay / Sfernice Availability: 250In StockPotentiometers 1K 10% 3W PANEL SEALED POT | 250In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Tray | ||||||||||||||||||||
Mfr: P11S3G0GGSY00T0229 TTI: P11S3G0GGSY00T0229 Vishay / Sfernice Availability: 60In StockPotentiometers CUSTOM BAE | 60In Stock | Panel Mount | Solder Lug | Potentiometers | 3 Gang | 1 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 0.25 mm | 0.625 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Box | |||||||||||||
Mfr: P11S2F0GJSX10T2815 TTI: P11S2F0GJSX10T2815 Vishay Availability: 2,190In StockPotentiometers CUSTOM SAMPLES - L3 HARRIS | 2,190In Stock | Tray | ||||||||||||||||||||||||||||
Mfr: P16NM103MAB15CVDF TTI: P16NM103MAB15CVDF Vishay Availability: 200In StockPotentiometers 10K 20% 10 GRAD BLACK KNOB | 200In Stock | Box | ||||||||||||||||||||||||||||
Mfr: P11S1F0APFY00T0152 TTI: P11S1F0APFY00T0152 Vishay / Sfernice Availability: 700In StockPotentiometers CUSTOM POT | 700In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | Flatted / D | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||||||||
Mfr: P11S1F0APFY00T0684 TTI: P11S1F0APFY00T0684 Vishay / Sfernice Availability: 1,120In StockPotentiometers CUSTOM POT | 1,120In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 W | 350 V | Cermet | 1 Turn | Flatted / D | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||||||||
Mfr: P16FNP103ML TTI: P16FNP103ML Vishay Availability: 20In StockPotentiometers CUSTOM ADV TELEMETRY SYSTEMS | 20In Stock | Box | ||||||||||||||||||||||||||||
Mfr: PRV6SAABGXB25V0010 TTI: PRV6SAABGXB25V0010 Vishay / Sfernice Availability: 7,550In StockPotentiometers 200K 5% FULLY SEALED POT | 7,550In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | Vertical | 1.5 W | 350 V | Cermet | 1 Turn | Smooth / Slotted | 16 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | ||||||||||
Mfr: PA16NP103KAB15 TTI: PA16NP103KAB15 Vishay / Sfernice Availability: 0In StockPotentiometers 10Kohms 10% Linear Audio/Plasitc black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 10 % | Conductive Plastic | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | PA16 | Kit | ||||||
Mfr: P16NP472MAB15 TTI: P16NP472MAB15 Vishay / Sfernice Potentiometers 4.7Kohms 20% Linear Plastic black | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | ||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||||
Mfr: PE30L0FL502MAB TTI: PE30L0FL502MAB Vishay / Sfernice Availability: 0In Stock6 On Order Expected 19-Nov-26 Potentiometers 3watts 5Kohms 20% 25mm slotted | 0In Stock6 On Order Expected 19-Nov-26 | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 kOhms | Linear | 3 W | 119.9 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | ||||||
Mfr: 302-9001-203 TTI: 302-9001-203 Vishay / Spectrol Availability: 0In Stock15 On Order Expected 15-Dec-26 Potentiometers Special | 0In Stock15 On Order Expected 15-Dec-26 | Tray | ||||||||||||||||||||||||||||
Mfr: PRV6SAAAPYB25V0120 TTI: PRV6SAAAPYB25V0120 Vishay Availability: Not Available OnlinePotentiometers CUSTOM | Not Available Online | Tray | ||||||||||||||||||||||||||||
Not Available Online | Kit | |||||||||||||||||||||||||||||
Mfr: P11S2A0APFW20T2645 TTI: P11S2A0APFW20T2645 Vishay Availability: 0In Stock28 On Order Expected 25-Feb-27 Potentiometers CUSTOM PANEL POT | 0In Stock28 On Order Expected 25-Feb-27 | Flatted / D | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit | |||||||||||||||||||||||
Mfr: P11T100000Y00T0103 TTI: P11T100000Y00T0103 Vishay / Sfernice Availability: 0In Stock40,000 On Order Expected Potentiometers CUSTOM POT | 0In Stock40,000 On Order Expected | Potentiometers | Modular Potentiometer | P11T | Kit | |||||||||||||||||||||||||
Mfr: PRV6SAABBYB25101MA TTI: PRV6SAABBYB25101MA Vishay / Sfernice Availability: 0In StockPotentiometers 1.5watt 100ohm 20% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1.5 W | 12.2 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 12.5 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Box | ||||||
Mfr: 357B0502MXB251S22 TTI: 357B0502MXB251S22 Vishay / Spectrol Availability: 0In StockPotentiometers 22.2mm 5Kohm 20% Slotted | 0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 500 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22 mm | No Switch | Without Detent | Rotary | 5000000 Cycle | - 55 C | + 125 C | 357 | Box | 357-0-0-1S22502 | |||||
Mfr: PE30MEFJ102MAB TTI: PE30MEFJ102MAB Vishay / Sfernice Availability: 0In StockPotentiometers 1K 20% 3W PANEL SEALED POT | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | PE30 | Tray | ||||||||||||||||||||
Mfr: 357B0102MXB251S22 TTI: 357B0102MXB251S22 Vishay / Spectrol Availability: 0In StockPotentiometers 22.2mm 1Kohms 20% slotted shaft | 0In Stock | Panel Mount | Solder Turret | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth / Slotted | Rotary Metal | Model 357 | Box | |||||||||||||||||||
Mfr: P16NP103MAB15CV1D TTI: P16NP103MAB15CV1D Vishay Availability: 0In StockPotentiometers P16 NP 10Kohms 20% A BO CV1D | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 100 V | 20 % | Cermet | 1 Turn | Smooth | 16 mm | 1 Detent | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Box | |||||||
Mfr: PRV6SA0BBXB25502KA TTI: PRV6SA0BBXB25502KA Vishay / Sfernice Availability: 0In StockPotentiometers 5K 10% FULLY SEALED POT | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1.5 W | 86.6 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 12.5 mm | No Switch | Cermet Potentiometer | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||||
Mfr: P11S1A0BASY00102KA TTI: P11S1A0BASY00102KA Vishay / Sfernice Availability: 0In StockPotentiometers 10K 10% 12.5MM PANEL POT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 350 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 0.125 in | 0.375 in | Modular Potentiometer | - 55 C | + 125 C | P11S | Kit |