Vishay - Potentiometers
2,352 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | Box | ||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 470 Ohms | Linear | 3 W | 37.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
0In Stock | Panel Mount | Solder Lug | 1 Gang | 2.2 kOhms | Linear | Horizontal | 1 W | 46.9 V | 10 % | Cermet | 1 Turn | 15.5 mm | Knob Potentiometer | IP67 | - 40 C | + 125 C | P16 | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 100 Ohms | Linear | Vertical | 1 W | 10 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 125 mW (1/8 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 125 mW (1/8 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 Ohms | Linear | Vertical | 1 W | 6.85 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 MOhms | Linear | Vertical | 20 mW (1/50 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 MOhms | Linear | Vertical | 20 mW (1/50 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 500 mW (1/2 W) | 22.4 V | 20 % | Conductive Plastic | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 70.7 V | 20 % | Conductive Plastic | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 kOhms | Linear | Vertical | 260 mW | 350 V | 20 % | Cermet | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | Box | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 kOhms | Linear | Vertical | 1 W | 31.6 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 125 mW (1/8 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 MOhms | Linear | Vertical | 10 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 22 kOhms | Linear | Vertical | 1 W | 148 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 220 kOhms | Linear | Vertical | 560 mW | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2.2 MOhms | Linear | Vertical | 50 mW (1/20 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 Ohms | Linear | Vertical | 1 W | 6.85 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 470 Ohms | Linear | Vertical | 1 W | 21.7 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box |