Vishay - Potentiometers
2,352 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 47 kOhms | Linear | 1.91 W | 300 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | ||||||
Mfr: PE30L0FG222MAB TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 3watts 2.2Kohms 20% 16mm slotted | 0In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.2 kOhms | Linear | 3 W | 81.2 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 16 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Bulk | |||||
0In Stock | |||||||||||||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
Mfr: TSM41YJ501KR05 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers TSM41 YJ 500U 10% TR e3 | 0In Stock | PCB Mount | SMD/SMT | Potentiometers | 500 Ohms | Linear | Horizontal | 250 mW (1/4 W) | 11.2 V | 10 % | Cermet | 12 | 1000 Hour | - 55 C | + 140 C | TSM41 | Reel | ||||||||||||
Mfr: P16FNM472MA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers P16F NM 4K7 20% A BO e3 | 0In Stock | Panel Mount | Solder Lug | Knob Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | IP67 | - 40 C | + 85 C | P16F NM | Box | |||||||||||||
Mfr: P16NM222MAB15F4 TTI: Not Assigned Vishay Availability: 0In StockPotentiometers 2.2Kohms 20% Linear Metallic black, Gradient marking | 0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 2.2 kOhms | Linear | 1 W | 46.9 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Bulk | ||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | With Switch | Knob Potentiometer | 10000 Cycle | IP67 | - 40 C | + 125 C | P16S | Box | ||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 MOhms | Linear | 120 mW | 350 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary Metal | - 40 C | + 125 C | P16 | Box | ||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary | 149 | Box | |||||||||||||||||||
Mfr: P11H1F0GHFY00102KA TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 12.5mm SNGL PNL CTRL | 0In Stock | Panel Mount | Solder Lug | Modular Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 10 % | Cermet | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Modular Potentiometer | 50000 Cycle | IP64 | - 55 C | + 125 C | P11H | Bulk | |||||
0In Stock | PCB Mount | Through Hole | Potentiometers | 100 Ohms to 2 MOhms | Linear | Horizontal | 1 W | 350 VAC | 10 % | Cermet | Flatted / D | Cermet Potentiometer | 50000 Cycle | IP64 | - 40 C | + 125 C | 149 | Bulk | |||||||||||
0In Stock | Panel Mount | Through Hole | Modular Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth / Slotted | Rotary Metal | Box | ||||||||||||||||||||
0In Stock | Box | ||||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 V | 20 % | Cermet | 1 Turn | Smooth / Slotted | 3 mm | 12.5 mm | Modular Potentiometer | - 55 C | + 125 C | P11S | Bulk | ||||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 50 Ohms | Linear | 1 W | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | Rotary | - 40 C | + 85 C | P16 | Box | |||||||||||
0In Stock | PCB Mount | Solder Lug | 1 Gang | 220 Ohms | Linear | Vertical | 1 W | 14.8 V | 10 % | Cermet | 1 Turn | Smooth | 6.35 mm | 19.05 mm | Modular Potentiometer | IP64 | - 55 C | + 125 C | P11H | Box | |||||||||
0In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 10 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Box | ||||||
Mfr: M61P105KT20 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 61 P 1M 10% TU50 e3 | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 MOhms | Vertical | 10 % | Cermet | 1 Turn | Cermet Trimmer | 1000 Hour | - 55 C | + 125 C | M61 | Tube | ||||||||||||||
Mfr: M61P502KT20T607 TTI: Not Assigned Vishay / Sfernice Availability: 0In StockPotentiometers 61 P 5K 10% T607 TU50 e3 | 0In Stock | PCB Mount | Through Hole | Potentiometers | 5 kOhms | Vertical | 10 % | Cermet | 1 Turn | Cermet Trimmer | 1000 Hour | - 55 C | + 125 C | M61 | Tube | ||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 kOhms | Linear | Vertical | 1 W | 217 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 4.7 kOhms | Linear | Vertical | 1 W | 68.5 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | Box | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 MOhms | Linear | Vertical | 125 mW (1/8 W) | 350 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C | |||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 47 Ohms | Linear | Vertical | 1 W | 6.85 V | 20 % | Cermet | Smooth | Knob Potentiometer | 50000 Cycle | IP67 | - 40 C | + 85 C |