• Variable Resistors
  • Potentiometers

51 - TE Connectivity - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 51-10KA
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

Not Available Online

Obsolete
Potentiometers 10 KOhms Carbon Slotted

Not Available Online

Call
or
View Details
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Vertical
200 mW (1/5 W)
350 VAC, 500 VDC
20 %
Carbon
Smooth / Slotted
2.5 mm
6.45 mm
- 25 C
+ 70 C
51
1624191-5
Datasheet
Mfr: 51-4K7A
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

Not Available Online

Obsolete
Potentiometers 4 KOhms Carbon Slotted

Not Available Online

Call
or
View Details
PCB Mount
Through Hole
Potentiometers
1 Gang
4 kOhms
Linear
Vertical
200 mW (1/5 W)
350 VAC, 500 VDC
20 %
Carbon
Smooth / Slotted
2.5 mm
6.45 mm
- 25 C
+ 70 C
51
1624191-4