TE Connectivity - Potentiometers
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-1624197-1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 17P/PC 100KA 6X32 PL | Not Available Online | Potentiometers | ||||||||||||||||||||||||||||
Mfr: 24PXA103MLL22N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 24P 10K A 6X22SPEC B9 M10 NL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 22 mm | 10 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 24P | Bulk | 1879733-1 | |||||
Mfr: 17PCDB223ME35N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 22 Ohms 20% .25 Watt In Line | Not Available Online | Horizontal | Bulk | 1879799-1 | ||||||||||||||||||||||||||
Mfr: 23ESA103MMF20C TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 Ohms 20% .40 Watt In Line | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 20 mm | 9.5 mm (3/8 in) | Changeover Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1879802-2 | |||||
Mfr: RTS840181-1 TTI: Not Assigned TE Connectivity Availability: Not Available OnlinePotentiometers ACSIS Calibration | Not Available Online | |||||||||||||||||||||||||||||
Mfr: 23E10KA-6.35X50 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers Res Carbon Film POT 10K Ohm 20% 2/5W | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 10 kOhms | 400 mW | 1 kVAC | 20 % | 50 mm | - 25 C | + 70 C | Bulk | 1623760-2 | |||||||||||||||||
Not Available Online | PCB Mount | |||||||||||||||||||||||||||||
Mfr: 23ESA473KMF16N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 23E 47KA 10% 6.35X16FL B8 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 400 mW | 500 VAC/DC | 10 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 16 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624144-4 | |||||
0In Stock | ||||||||||||||||||||||||||||||
Not Available Online | Vertical | |||||||||||||||||||||||||||||
Not Available Online | Vertical | |||||||||||||||||||||||||||||
Mfr: 23ESB105MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 1 MOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624154-2 | |||||
Mfr: 17PESA564MC19E TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 17P/E 560KA 6X19FL SPST 4A | Not Available Online | Rotary Switch | Bulk | 1624199-7 | ||||||||||||||||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 200 V | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-2 | ||||||||||
Mfr: 23ESA222MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 2.2 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624206-2 | |||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Bulk | 2-1625931-6 | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 Ohms | Linear | 1 W | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-5 | |||||||||||
Mfr: 1-1625930-1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MC1 10K 10% 18MM DF&T | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | Vertical | 1 Turn | Smooth | Rotary Metal | |||||||||||||||||||||
Mfr: 9650625-0000 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers POT,SVO,10T,10K,.1%,PER 650625 | 0In Stock | |||||||||||||||||||||||||||||
Mfr: 23ESB224MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 220KB 6.35X50FL B7 CAT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624157-2 | |||||
Mfr: 3-1625931-1 TTI: 3-1625931-1 TE Connectivity Availability: 0In StockPotentiometers 10K OHM 10% 2W MCU 1"PL | 0In Stock | Vertical | MCU | Tray | 404802692038 | |||||||||||||||||||||||||
Mfr: 04-0989-0176 TTI: 04-0989-0176 TE Connectivity / Measurement Specialties Availability: 0In StockPotentiometers RT9101-0050-121-3130 | 0In Stock | Each | ||||||||||||||||||||||||||||
Mfr: 23ESA472MMH19C TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | 9.5 mm (3/8 in) | Changeover Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | |||||||
Not Available Online | 1630949-2 | |||||||||||||||||||||||||||||
Not Available Online | 1-1624197-1 |