TE Connectivity - Potentiometers
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 3-1624200-8 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 4-1624200-2 | |||||||||||||||||||||
Mfr: CP16SH10IP06102F TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePotentiometers CP16 1KA 6X45 NUT FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 250 VDC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 37 mm | Rotary Switch | Without Detent | Rotary | 25000 Cycle | - 25 C | + 70 C | CP16 | Bulk | 5-1676003-8 | |||||
Mfr: 5450625105 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 54 2K2A 6X30PL B8 HP | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary Metal | Bulk | 1624227-4 | |||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-0 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-1 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-3 | |||||||||||||||||||||
TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers POT PLASTIC PC 100K | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1 in | 0.236 in | Rotary | + 20 C | + 70 C | 1624193-6 | |||||||||||
Mfr: 16PCSA103MA25 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers POT PLASTIC PC 10K | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1 in | 0.236 in | Rotary | + 20 C | + 70 C | 16P | 1624193-3 | ||||||||||
Not Available Online | 1-1625930-1 | |||||||||||||||||||||||||||||
Mfr: CP16SH10IP06104F TTI: Not Assigned TE Connectivity / AMP Availability: Not Available OnlinePotentiometers CP16 100KA 6X45 NUTS FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 250 VDC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 37 mm | Rotary Switch | Without Detent | Rotary | 25000 Cycle | - 25 C | + 70 C | CP16 | Bulk | 6-1676003-1 | |||||
Not Available Online | ||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-4 | |||||||||||||||||||||
Not Available Online | Horizontal | 17PCDB223ME35N | ||||||||||||||||||||||||||||
Not Available Online | 23ESA103MMF18C 23ESA103MMF20C | |||||||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||||||||
Mfr: P763-0001-250BAS TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers TE Connectivity | Not Available Online | PCB Mount | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 4-1624200-0 | |||||||||||||||||||||
Mfr: CP16SH10IP06223F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 22KA 6X45 NUTS FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 6-1676003-3 | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 4-1624200-3 | |||||||||||||||||||||
Mfr: CP16DH10IP06103F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 10KA 6X45 DUAL NUTS FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 5-1676003-1 |