TE Connectivity - Potentiometers
587 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Knurled / Serrated | Rotary | ||||||||||||||||||||||
Mfr: 1-1625932-6 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers LC1 47K 10% 22MM SL | Not Available Online | Vertical | ||||||||||||||||||||||||||||
Not Available Online | TW1102KA | |||||||||||||||||||||||||||||
Not Available Online | Box | 23ESA223MMF50AF | ||||||||||||||||||||||||||||
Not Available Online | Vertical | MCU | 404802692042 | |||||||||||||||||||||||||||
Not Available Online | TW1253KA | |||||||||||||||||||||||||||||
Not Available Online | 23ESB222MMF50NF | |||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-5 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 500 V | 10 % | Wirewound | 1 Turn | Flatted / D | 6.35 mm | 38 mm | Rotary Metal | - 40 C | + 75 C | RW3 | 3-1624200-4 | |||||||||||
Mfr: CP16SH10IP06104 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 100KA 6X45 | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 1-1676003-4 | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 3-1624200-3 | |||||||||||||||||||||
Mfr: CP16SH10IP06472IF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 500 V | 10 % | Carbon | 1 Turn | Smooth | 6 mm | 45 mm | Rotary Switch | Rotary | - 25 C | + 70 C | CP16 | Bulk | 6-1676003-5 | |||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 3-1624200-7 | |||||||||||||||||||||
Mfr: CP16SH10IP6103BIF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 500 V | 10 % | Carbon | 1 Turn | Smooth | 6 mm | 45 mm | Rotary Switch | Rotary | - 25 C | + 70 C | CP16 | Bulk | 6-1676003-9 | |||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-0 | |||||||||||||||||||||
Mfr: RT8420-0002-212-1250 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Mfr: RT8420-0005-111-1140 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Mfr: RT8420-0005-121-1250 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Mfr: RT8420-0005-141-1130 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Mfr: RT8420-0100-111-1210 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Mfr: RT8420-0100-112-1210 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Mfr: RT8420-0140-131-1110 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Mfr: RT8420-0R50-111-1340 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlinePotentiometers | Not Available Online | RT8420 | ||||||||||||||||||||||||||||
Not Available Online | 23ESA473MMF50N | |||||||||||||||||||||||||||||
Not Available Online | 23ESB103MMF50AF |