CCU - Ohmite - Potentiometers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CCU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 20 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CCU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CCU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CCU | Bulk | |||||||||||||
Not Available Online | CCU | ||||||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary | - 55 C | + 120 C | CCU | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CCU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | CCU | Bulk | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Composition | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | Rotary Metal | - 55 C | + 125 C | CCU | Bulk |