574 - Honeywell - Potentiometers
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 574SX1M48F503SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50K Ohm 20% 1/2W 6.35mm | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 574 | ||||||
Mfr: 574SX1M48S104SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 | ||||||||||
Mfr: 574SX1M48S503SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 | ||||||||||
Mfr: 574SX1M48S103SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 | ||||||||||
Mfr: 574SX1M48F104SD TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100K Ohm 20% 1/2W 6.35mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 574 |