308 - Honeywell - Potentiometers
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | Bulk | |||||||||||
Not Available Online | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 250 kOhms | Linear | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | ||||||||
Not Available Online | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 500 kOhms | Linear | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Mfr: 308N2.5MEG TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2.5M Ohm 20% 1/2W 3.18mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 MOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 500 Ohms | Linear | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | ||||||||
Mfr: 308NPC100K TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 100K Ohm 10% 1/2W 3.18mm | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | ||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 MOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Mfr: 308NPC500K TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 500K Ohm 10% 1/2W 3.18mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 250 Ohms | Linear | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | ||||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | |||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | ||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 |