Honeywell - Potentiometers
2,148 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | 1 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | Rotary | - 40 C | + 120 C | |||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 55 C | + 120 C | 392 | |||||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 500 mW (1/2 W) | 350 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 55 C | + 120 C | 392 | ||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 Ohms | Linear | Vertical | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 MOhms | Linear | Vertical | 500 mW (1/2 W) | 350 V | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | |||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 Ohms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 Ohms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 392 | ||||||||||||
Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary Switch | Rotary | - 40 C | + 120 C | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 MOhms | Linear | 2 W | 20 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 350 Ohms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 53C | ||||||||||||||
Mfr: 585SX4Q25F102SP TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 1K Ohm 20% 1/20W 6mm | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 V | 20 % | Carbon | Flatted / D | 6 mm | 19.05 mm | 585 | ||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | ||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | |||||||||||||||||||
Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | 25 mW | 20 % | Carbon | 1 Turn | Flatted / D | Rotary | |||||||||||||||||||
Mfr: RV4LAYSA255B TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers RESISTIVE & OPTICAL | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2.5 MOhms | 2 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Mfr: RV4LAYSA505B TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 2W, 5MOhm, +/-20% T 15.88mm SlottedShaft | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 MOhms | 2 W | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | 53C25MEG | |||||||||||||||
Mfr: RV4NAYSD752A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers Resistive & Optical 385-SINGLE | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 7.5 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C |