Honeywell - Potentiometers
2,148 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 4 W | 5 % | Wirewound | Smooth | 6.35 mm | 50.8 mm | - 55 C | + 105 C | 58 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 25 kOhms | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Through Hole | Potentiometers | 2 Gang | 5 kOhms | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | |||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 350 V | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 11.12 mm | Rotary | - 40 C | + 120 C | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 19.05 mm | Rotary | - 40 C | + 120 C | 308 | |||||||||||||
Not Available Online | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 250 Ohms | Linear | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | ||||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | 308 | |||||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 500 mW (1/2 W) | 350 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 19.05 mm | No Switch | Without Detent | Rotary | 50000 Cycle | - 40 C | + 120 C | ||||||||
Mfr: 309NPC250K TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 1W 250 Ohm 350V PC +/-10%TOL,+/-5% LIN | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Horizontal | 1 W | 10 % | Cermet | Smooth / Slotted | Rotary | - 40 C | + 150 C | 309NPC | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 2 kOhms | Linear | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 50.8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 55 C | + 120 C | |||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | 6.35 mm | 50.8 mm | Rotary | - 40 C | + 120 C | 380 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 35 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Not Available Online | Panel Mount | Potentiometers | 25 kOhms | - 55 C | + 120 C | ||||||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 105 C | RA20 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | Rotary | - 55 C | + 105 C | RA20 | ||||||||||||||
Mfr: RA20NASD100A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 10 Ohms 10% 2W Solder Lug | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 Ohms | Linear | 2 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary | - 55 C | + 105 C | RA20 | |||||||||||
Mfr: RA30NASD102A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 1K Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 1 kOhms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Mfr: RA30NASD500A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 50 Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 50 Ohms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Mfr: RA30NASD502A TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 5K Ohm 10% 4W 6.35mm | Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 kOhms | Linear | 4 W | 10 % | Wirewound | 1 Turn | Smooth / Slotted | 6.35 mm | 22.23 mm | Rotary Metal | - 55 C | + 105 C | RA30 | |||||||||||
Not Available Online | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 500 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 15.87 mm | No Switch | Without Detent | Rotary | 100000 Cycle | - 55 C | + 120 C | 380 | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.22 mm | Rotary | - 40 C | + 120 C | 380 | ||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 150 kOhms | 2 W | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | Rotary | - 40 C | + 120 C | ||||||||||||||||
Mfr: JA1N056S253UA TTI: Not Assigned Honeywell Availability: Not Available OnlinePotentiometers 25K Ohm 10% 2.25W 6.35mm | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | 2.25 W | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 20.62 mm | Rotary Metal | - 55 C | + 120 C | J |