09VR - CTS - Potentiometers
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09VR1H25F1C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 280Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 5000 Cycle | IP40 | - 10 C | + 70 C | 09VR | Bulk | ||||
Mfr: 09VR1K20F1C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 280Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 5000 Cycle | IP40 | - 10 C | + 70 C | 09VR | Bulk | ||||
Mfr: 09VR1M20F1N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 280Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 5000 Cycle | IP40 | - 10 C | + 70 C | 09VR | Bulk | ||||
Mfr: 09VR1U15L1N104B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 09VR | |||||||||||||||||||||||||||
Mfr: 09VR1S25F1N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 280Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 5000 Cycle | IP40 | - 10 C | + 70 C | 09VR | Bulk | ||||
Mfr: 09VR1U15L1N104A2 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 09VR |