CTS - Potentiometers
115 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 11VR1Y25F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 11VR2H25F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 11VR | Tray | ||||
Mfr: 11VR2Y25F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | IP40 | - 10 C | + 70 C | 11VR | Tray | |||||||||
Mfr: 11VR2U20B2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 67605506AP TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 18VRGT732K504NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Log | Horizontal | 50 mW (1/20 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25.4 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 18VRG | Tray | ||||
Mfr: 287T328S253A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth / Slotted | 6 mm | 22.23 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 287T328S501A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 500 Ohms | 22.23 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T364R504A21 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Audio | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth | 6.35 mm | 50.8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 287T420S103A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 10 kOhms | 15.88 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T420S253A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 25 kOhms | 15.88 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 12VR1S20F5N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers Green LED 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Illuminated | 15000 Cycle | IP40 | - 10 C | + 70 C | 12VR | Tray | ||||
Mfr: 14VR2K20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 20mm flat shaft -10C +70C 100 Ohm | Not Available Online | Panel Mount | PC Pin | Potentiometers | 10 kOhms | Linear | 50 mW (1/20 W) | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | 15000 Cycle | - 10 C | + 70 C | 14VR | Tray | ||||||||||||
Mfr: 09VR1U15L1N104B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 09VR | |||||||||||||||||||||||||||
Mfr: 11VR2K20F2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR | |||||||||||||||||||||||||||
Mfr: 11VR2X20F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Without Detent | IP40 | - 10 C | + 70 C | 11VR | Tray | |||||||||
Mfr: 14VR2Y25F2N103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 10kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 70 C | 14VR | Tray | ||||
Mfr: 450U432R503B3A5 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | ||||||||||||||||||||||||||||
Mfr: 287T364R102A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 1 kOhms | 50.8 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 287T364R104A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 500 VDC | 10 % | Ceramic Printed | 1 Turn | Smooth | 6.35 mm | 50.8 mm | No Switch | Without Detent | Rotary | 100000 Cycle | IP50 | - 40 C | + 120 C | 287 | Tray | ||||
Mfr: 287T520S501A11 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | Potentiometers | 500 Ohms | 15.88 mm | Rotary | 287 | Tray | ||||||||||||||||||||||
Mfr: 11VR1U20F2C103B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers 300Deg 100kOhm -10C +70C Flat Shaft | Not Available Online | PCB Mount | Through Hole | Potentiometers | 10 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | 1 Turn | Flatted / D | 6 mm | 20 mm | Center Detent | IP40 | - 10 C | + 70 C | 11VR | Tray | |||||||||
Mfr: 18VRGT732K254NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 18VRG | Tray | ||||||||||||||||||||||||||
Mfr: 18VRGT732S254NA3 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 18VRG | Tray | ||||||||||||||||||||||||||
Mfr: 11VR2K22.5F2N502B1 TTI: Not Assigned CTS Electronic Components Availability: Not Available OnlinePotentiometers | Not Available Online | 11VR |