Bourns - PDB182 - Potentiometers
43 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Kit | |||||
Mfr: PDB182-K420P-204A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 200 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K415K-102B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 1 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
Mfr: PDB182-K420P-104B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
Mfr: PDB182-K420F-203B TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers PANEL CONTROL 17MM-ST-CARBON | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 20 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 100 kOhms | Linear | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K420K-504A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 500K DUAL | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K230K-104B TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 100K DUAL | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 500 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 18 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K415K-104B3 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 1 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-D420K-503A TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 50K DUAL | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 50 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 100 kOhms | Reverse Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | |||||
Mfr: PDB182-K418F-105B TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1M OHM DUAL GAIN 17MM | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 1 MOhms | Linear | Vertical | 125 mW (1/8 W) | 200 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 18 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray | ||||
Mfr: PDB182-K420K-103A2 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 17MM-ST-CARBON | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Audio | Vertical | 60 mW | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB182 | Tray |
- 1
- 2