Bourns - PDB12 - Potentiometers
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDB12-H4251-103BF TTI: PDB12-H4251-103BF Bourns Availability: 1,000In StockPotentiometers 10K LINEAR 12MM | 1,000In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Tray | ||||
Mfr: PDB12-H2251-102BF TTI: PDB12-H2251-102BF Bourns Availability: 2,100In StockPotentiometers 1K LINEAR 12MM | 2,100In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Tray | ||||
Mfr: PDB12-H4301-103BF TTI: PDB12-H4301-103BF Bourns Availability: 0In StockPotentiometers 10Kohm 20% 30mm Flat Shaft | 0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Tray | ||||
Mfr: PDB12-F4121-104BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Tray | |||||||||||||||||
Mfr: PDB12-M4151-103AF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
Mfr: PDB12-M4201-203BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 1 MOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Horizontal | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||
Mfr: PDB12-M4201-103AF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
Mfr: PDB12-H4301-102BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1Kohm 20% 30mm Flat Shaft | 0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | ||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 80 mW | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | Center Detent | Rotary | PDB12 | Bulk | |||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 80 mW | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | Without Detent | Rotary | PDB12 | Bulk | |||||||||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
Mfr: PDB12-F4251-104AF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Snap In | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
0In Stock | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
Mfr: PDB12-M4151-504BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
Mfr: PDB12-F4201-503BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 50 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | ||||
Mfr: PDB12-M4201-202BF TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 12MM-ST-CARBON | 0In Stock | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Flatted / D | Without Detent | Rotary | PDB12 | Bulk | |||||||||||||||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 2 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk | |||||
0In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Bulk |