Bourns - 93 - Potentiometers
110 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93R1A-R22-A15L TTI: 93R1A-R22-A15L Bourns Availability: 0In StockPotentiometers 10K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
Mfr: 93R1A-R22-A22L TTI: 93R1A-R22-A22L Bourns Availability: 0In StockPotentiometers 250K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | |||||
Mfr: 93R1A-R22-A23L TTI: 93R1A-R22-A23L Bourns Availability: 0In StockPotentiometers 500K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | |||||
Mfr: 93A1A-B28-A12L TTI: 93A1A-B28-A12L Bourns Availability: 0In StockPotentiometers 2.5K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
Mfr: 93R1A-R22-A08L TTI: 93R1A-R22-A08L Bourns Availability: 0In StockPotentiometers 500 ohm 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
Mfr: 93R1A-R22-A20L TTI: 93R1A-R22-A20L Bourns Availability: 0In StockPotentiometers 100K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | |||||
Mfr: 93R1A-R22-A05L TTI: 93R1A-R22-A05L Bourns Availability: 0In StockPotentiometers 100 ohm 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 Ohms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
Mfr: 93R1A-R22-A18L TTI: 93R1A-R22-A18L Bourns Availability: 0In StockPotentiometers 50K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
Mfr: 93A1A-B28-A15L TTI: 93A1A-B28-A15L Bourns Availability: 0In StockPotentiometers 10K 10% 5/8" SQ ST | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Kit | ||||
Mfr: 93A1D-B20-A13L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 15.9 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Tray | |||||
Mfr: 93R1A-R22-A07L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 250 ohm 10% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 250 Ohms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Tray | ||||
Mfr: 93A1A-B24-A10L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST-CP | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Tray | ||||
Mfr: 93R1A-R22-A25L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 1M 10% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 MOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Tray | |||||
Mfr: 93R1A-R22-A17L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 25K 10% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Tray | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Tray | |||||
Mfr: 93R1A-R22-A12L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 2.5K 10% 5/8" SQ ST | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 93 | Tray | ||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Metal | 93 | Tray | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Metal | - 40 C | + 125 C | 93 | Tray | ||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 250 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 1/2 in | Rotary Metal | 93 | Bulk | ||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 1/4 in | 7/8 in | Rotary Metal | 93 | Tray |