Bourns - 56 - Potentiometers
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 56AAD-C28-B15/R81L TTI: 56AAD-C28-B15/R81L Bourns Availability: 0In StockPotentiometers 10Kohms SPDT CCW | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 56 | Kit | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 56 | Tray | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary Switch | 1 Detent | Rotary | 50000 Cycle | IP64 | + 1 C | + 125 C | 56 | Tray | |||||||
Mfr: 56AAD-C24-B15/R81L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL - 1/2" (12.5MM) SQ 1-TURN | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Flatted / D | Rotary Switch | Rotary | 56 | Tray | |||||||||||||||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19.05 mm | Rotary Switch | 1 Detent | Rotary | 50000 Cycle | IP64 | + 1 C | + 125 C | 56 | Tray | |||||||
Mfr: 56AAD-B24-GA0/447L TTI: 56AAD-B24-GA0/447L Bourns Availability: Not Available OnlinePotentiometers 1K 20% 12.5MM PANEL CONTROL | Not Available Online | 56 | Kit | ||||||||||||||||||||||||||
Mfr: 56AAD-B24-GA0/448L TTI: 56AAD-B24-GA0/448L Bourns Availability: Not Available OnlinePotentiometers 10K 20% 12.5MM PANEL CONTROL | Not Available Online | 56 | Kit | ||||||||||||||||||||||||||
Not Available Online | 56 | ||||||||||||||||||||||||||||
Not Available Online | 56 |