3856 - Bourns - Potentiometers
50 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 3856A-282-103AL TTI: 3856A-282-103AL Bourns Availability: 0In Stock1,935 On Order Expected Potentiometers PANEL CONTRL 10K 10% 3/4"-3 3/4TURN | 0In Stock1,935 On Order Expected | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Kit | ||||||
Mfr: 3856A-286-103AL TTI: 3856A-286-103AL Bourns Availability: 190In StockPotentiometers PANEL CONTRL 10K 10% 3/4"-3 3/4TURN | 190In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Kit | |||||
Mfr: 3856A-282-102A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 1K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856H-282-104A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 100K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856A-282-104AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 100K 3/4" 3 3/4TURN 10% | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | 3856 | Tray | ||||||||||||
Mfr: 3856H-282-203AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 20K 3 3/4 Turn Cermet | 0In Stock | 3856 | Bulk | ||||||||||||||||||||||||||
Mfr: 3856A-282-503A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 50K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856A-282-102AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 1K 10% 3/4"-3 3/4TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Tray | ||||||
Mfr: 3856A-282-502A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 5K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856A-286-502A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 5K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||
Mfr: 3856A-282-501AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 500 10% 3/4-3 3/4TURN | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | 50000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Bulk | ||||||||
Mfr: 3856H-286-253A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 25K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||
Mfr: 3856A-282-501A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 500ohm 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856H-282-103A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 10K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856A-282-251A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 250ohm 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856A-282-502AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTROL 5K 10% 3/4"-3 3/4TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | 3856 | Tray | ||||||||||||
Mfr: 3856A-282-504A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 500K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856A-287-103C TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 10K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 1 W | 10 % | Cermet | 3.75 Turn | Flatted / D | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | ||||||||||
Mfr: 3856A-282-252A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 2.5K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856A-282-502H TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 5K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 5 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856A-286-502H TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 5K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 5 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | - 1 C | + 125 C | 3856 | ||||||||||
Mfr: 3856A-282-105A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 1M 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856H-282-502A TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 3/4" 2.8K 3 3/4 Turn Cermet | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 3.18 mm | 22.2 mm | Rotary Metal | - 1 C | + 125 C | 3856 | |||||||||||
Mfr: 3856A-282-251AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 250 10% 3/4-3 3/4TURN | 0In Stock | Panel Mount | Solder Lug | Audio Potentiometers | 1 Gang | 250 Ohms | Linear | 2 W | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Rotary | 50000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Bulk | ||||||||
Mfr: 3856A-282-503AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers PANEL CONTRL 50K 10% 3/4"-3 3/4TURN | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Tray |
- 1
- 2