Bourns - Potentiometers
6,052 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 2.5 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Bulk | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 500 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | Rotary | 91 | Bulk | ||||||||||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Audio | Vertical | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTV | Tray | |||||
Mfr: 53UAD-T22-B15L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 1TURN 10K 20% SQ PANEL CONTROL | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 4 mm | 22 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 53 | Bulk | |||||
Mfr: 3852A-282-503CL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 3/4" Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Audio | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3852 | ||||||
Mfr: 3310H-025-103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 10Kohms Dual Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 82R1A-R22-A13L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 5K 10% 5/8" SQ 1TURN | Not Available Online | Panel Mount | Wirewrap | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 82 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray | |||||
Mfr: 3310R-001-502L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 9mm 5Kohms Single Cup | 0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 3310R-101-103L TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 9mm 10Kohms Single Cup | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Tray | |||||
0In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 25 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | |||||
Mfr: PCW1J-R24-BAB253L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 25K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6 mm | 24 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C28-BAB102L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 22.2 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C24-CAB503L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 50K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 50 kOhms | Linear | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | ||||||||||
Mfr: PCW1D-B36-BAB253L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 25K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 25 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 28.6 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PCW1J-C24-JAB103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | Without Detent | Rotary Metal | - 1 C | + 125 C | PC | |||||||||
Mfr: PDB242-E420K-254A2 TTI: Not Assigned Bourns Availability: Not Available OnlinePotentiometers 0.25watt 250Kohms 20% Knurled | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 250 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 500000 Cycle | IP30 | - 10 C | + 70 C | PDB24 | Bulk | |||||
Mfr: 3852A-166-103AL TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 3/4" Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 12.7 mm | Rotary Metal | - 1 C | + 125 C | 3852 | Tray | |||||||||
0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 10 VDC | 20 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTP90 | ||||||
Mfr: PCW1J-B32-BAB103L TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 10K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 25.4 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | |||||
Mfr: 51RAA-R25-A20 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 1/2" 100K 10% Square Sealed | 0In Stock | Panel Mount | Through Hole | Audio Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 1 W | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | Rotary | + 1 C | + 125 C | 51 | ||||||||||
Mfr: PCW1J-B28-BAB502 TTI: Not Assigned Bourns Availability: 0In StockPotentiometers 5K 20% Sq 22mm Single Turn | 0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 750 mW (3/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | Rotary | - 55 C | + 125 C | PC |