Bourns - Potentiometers
6,052 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTV09A-4020S-B103 TTI: PTV09A-4020S-B103 Bourns Availability: 1,000In StockPotentiometers PANEL CONTROL - 9MM-ST-CARBON | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PTV09A-4030U-B502 TTI: PTV09A-4030U-B502 Bourns Availability: 1,000In StockPotentiometers PANEL CONTROL - 9MM-ST-CA | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 30 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: PCW1J-J20-BAB102L TTI: PCW1J-J20-BAB102L Bourns Availability: 990In StockPotentiometers 1K 3/4" SHAFT | 990In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 4.76 mm | 15.9 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: 3310C-011-202L TTI: 3310C-011-202L Bourns Availability: 250In StockPotentiometers 9mm 2Kohms Single Cup | 250In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 2 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: PDB181-K420K-103B TTI: PDB181-K420K-103B Bourns Availability: 1,000In StockPotentiometers 10K SINGLE | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 200 mW (1/5 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB18 | Tray | ||||
Mfr: PTV09A-4015F-A103 TTI: PTV09A-4015F-A103 Bourns Availability: 1,000In StockPotentiometers 10K 20% 6MM CARBON POT | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: 3360P-1-103LF TTI: 3360P-1-103LF Bourns Availability: 100In StockPotentiometers 6MM PANEL CONTRL 10K ST COND PLASTIC | 100In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 200 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 2.36 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | + 1 C | + 125 C | 3360 | Tray | ||||
Mfr: 3310C-101-103L TTI: 3310C-101-103L Bourns Availability: 250In StockPotentiometers 9mm 10Kohms Single Cup | 250In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: PTD901-2015K-B103 TTI: PTD901-2015K-B103 Bourns Availability: 972In StockPotentiometers 10K LINEAR | 972In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 15 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTD90 | Tray | ||||
Mfr: PDB241-GTR02-504A2 TTI: PDB241-GTR02-504A2 Bourns Availability: 1,000In StockPotentiometers 500K 20% PLAIN AUDIO | 1,000In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Smooth | 6.35 mm | 19 mm | No Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: PTR901-1015F-B203 TTI: PTR901-1015F-B203 Bourns Availability: 468In StockPotentiometers 20K LINEAR | 468In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 150 VAC, 20 VDC | 10 % | Carbon | 1 Turn | Flatted / D | 6 mm | 15 mm | Rotary Switch | Without Detent | Rotary | 15000 Cycle | IP40 | - 10 C | + 50 C | PTR90 | Kit | ||||
Mfr: PTV09A-4020U-B203 TTI: PTV09A-4020U-B203 Bourns Availability: 1,000In StockPotentiometers 20K 20% 9MM CARBON POT | 1,000In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Horizontal | 50 mW (1/20 W) | 50 VAC, 20 VDC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 20 mm | No Switch | Without Detent | Rotary | 10000 Cycle | IP40 | - 10 C | + 50 C | PTV09 | Tray | ||||
Mfr: 3856A-286-103AL TTI: 3856A-286-103AL Bourns Availability: 190In StockPotentiometers PANEL CONTRL 10K 10% 3/4"-3 3/4TURN | 190In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 3.75 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | Without Detent | Control Potentiometer | 20000 Cycle | IP40 | - 1 C | + 125 C | 3856 | Kit | |||||
Mfr: 91A1A-B24-D20L TTI: 91A1A-B24-D20L Bourns Availability: 5In StockPotentiometers 5/8" 100K 20% Square Single Turn | 5In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 91A1A-B28-A13L TTI: 91A1A-B28-A13L Bourns Availability: 180In StockPotentiometers 5K 10% 5/8" SQ ST | 180In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 3862C-206-103AL TTI: 3862C-206-103AL Bourns Availability: 50In StockPotentiometers 10K OHM 1/2"DIA 1-T PANL CTRL | 50In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 1 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 15.88 mm | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 125 C | 3862 | Kit | |||||
Mfr: 3310Y-001-203L TTI: 3310Y-001-203L Bourns Availability: 250In StockPotentiometers 9mm 20Kohms Single Cup | 250In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 20 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: PDB12-H2251-102BF TTI: PDB12-H2251-102BF Bourns Availability: 2,100In StockPotentiometers 1K LINEAR 12MM | 2,100In Stock | Panel Mount | PC Pin | Audio Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 80 mW | 150 VAC | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 25 mm | No Switch | Center Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB12 | Tray | ||||
Mfr: 91A1A-B24-B13L TTI: 91A1A-B24-B13L Bourns Availability: 115In StockPotentiometers 5K 20% 5/8" SQ ST | 115In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 3310P-025-103L TTI: 3310P-025-103L Bourns Availability: 180In StockPotentiometers 9mm 10Kohms Single Cup | 180In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 5.59 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Tube | ||||
Mfr: 91A2A-B24-T15/T15L TTI: 91A2A-B24-T15/T15L Bourns Availability: 45In StockPotentiometers 5/8" 10K 10% Square Single Turn | 45In Stock | Panel Mount | Through Hole | Potentiometers | 2 Gang | 10 kOhms | Audio | Horizontal | 500 mW (1/2 W) | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 1/4 in | 3/4 in | Rotary | 91 | Kit | |||||||||||
Mfr: 95C1D-D16-EA0/257L TTI: 95C1D-D16-EA0/257L Bourns Availability: 630In StockPotentiometers 10% 16MM PANEL CONTROL | 630In Stock | 95 | Kit | ||||||||||||||||||||||||||
Mfr: 82E1J-E20-BA0/709L TTI: 82E1J-E20-BA0/709L Bourns Availability: 155In StockPotentiometers CUSTOM POT | 155In Stock | Kit | |||||||||||||||||||||||||||
Mfr: PDB241-FSH01-253A3 TTI: PDB241-FSH01-253A3 Bourns Availability: 50In StockPotentiometers 25K 20% 24MM ROTARY POT | 50In Stock | PDB241-FSH | Bulk | ||||||||||||||||||||||||||
Mfr: 99A2A-C24-EA0/308L TTI: 99A2A-C24-EA0/308L Bourns Availability: 108In StockPotentiometers PANEL CONTROL - 5/8" (16MM) ST | 108In Stock | 99 | Kit |