Potentiometers
676,519 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P16NP103MAB15 TTI: P16NP103MAB15 Vishay / Sfernice Availability: 303In StockPotentiometers 10Kohms 20% Linear Plastic black | 303In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 100 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: P16NP102MAB15 TTI: P16NP102MAB15 Vishay / Sfernice Availability: 746In StockPotentiometers 1Kohms 20% Linear Plastic black | 746In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 1 kOhms | Linear | 1 W | 31.6 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: 39SB-1RB-103 TTI: 39SB-1RB-103 Bourns Availability: 33In StockPotentiometers PANEL CONTROL 10K 1/2" 13MM 1T ROUND | 33In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 250 mW (1/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 3.18 mm | 12.7 mm | Rotary Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP40 | - 40 C | + 85 C | 39 | Kit | ||||
Mfr: PRV6SAABJYB25103KA TTI: PRV6SAABJYB25103KA Vishay / Sfernice Availability: 79In StockPotentiometers 1.5W 10Kohms 10% | 79In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1.5 W | 122.5 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 3.18 mm | 22 mm | No Switch | Without Detent | Fully Sealed | 50000 Cycle | IP67 | - 55 C | + 125 C | PRV6 | Kit | |||||
Mfr: P16NM472MAB15 TTI: P16NM472MAB15 Vishay / Sfernice Availability: 229In StockPotentiometers 4.7Kohms 20% Linear | 229In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 125 C | P16 | Kit | |||||
Mfr: PE30L0FL103KAB TTI: PE30L0FL103KAB Vishay / Sfernice Availability: 38In StockPotentiometers 3watts 10Kohms 10% 25mm slotted | 38In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 10 kOhms | Linear | 3 W | 173 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: P16NP472MAB15 TTI: P16NP472MAB15 Vishay / Sfernice Availability: 20In StockPotentiometers 4.7Kohms 20% Linear Plastic black | 20In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 4.7 kOhms | Linear | 1 W | 68.5 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: 51AAA-C24-B15L TTI: 51AAA-C24-B15L Bourns Availability: 360In StockPotentiometers 1/2" 10K 20% Linear C-P | 360In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP64 | + 1 C | + 125 C | 51 | Kit | ||||
Mfr: PDB183-GTR01-504A2 TTI: PDB183-GTR01-504A2 Bourns Availability: 1,260In Stock500 On Order Expected 16-Dec-26 Potentiometers 500KOHMS KNURLED SOLDER LUGS | 1,260In Stock500 On Order Expected 16-Dec-26 | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 100 mW (1/10 W) | 150 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | Push-Pull Switch | Without Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 50 C | PDB183-GTR | Kit | |||||
Mfr: 6187R5KL1.0 TTI: 6187R5KL1.0 BI Technologies / TT Electronics Availability: 60In StockPotentiometers 7/8" 5K OHM | 60In Stock | Panel Mount | Solder Turret | Precision Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 1 W | 400 VDC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.342 mm | 20.7 mm | Precision | - 65 C | + 125 C | 6180 | Tray | ||||||||
Mfr: 3310C-001-503L TTI: 3310C-001-503L Bourns Availability: 600In StockPotentiometers 9mm 50Kohms Single Cup | 600In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: PDB241-GTR01-504A2 TTI: PDB241-GTR01-504A2 Bourns Availability: 1,500In StockPotentiometers 500K 20% KNURLED AUDIO | 1,500In Stock | Panel Mount | Solder Lug | Guitar Potentiometers | 1 Gang | 500 kOhms | Audio | 250 mW (1/4 W) | 250 VAC | 20 % | Carbon | 1 Turn | Knurled / Serrated | 6 mm | 19 mm | No Switch | With Detent | Rotary | 15000 Cycle | IP30 | - 10 C | + 70 C | PDB241-GTR | Kit | |||||
Mfr: P260P-D1AS2AB10K TTI: P260P-D1AS2AB10K BI Technologies / TT Electronics Availability: 838In StockPotentiometers 10K ohm 1 Gang Dust Proof | 838In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 500 mW (1/2 W) | 350 VAC | 10 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.2 mm | 16 mm | 6.35 mm (1/4 in) | No Switch | Without Detent | Panel Potentiometer | 1000000 Cycle | IP50 | - 55 C | + 125 C | P260 | Kit | |||
Mfr: 3310C-001-103L TTI: 3310C-001-103L Bourns Availability: 5,470In StockPotentiometers 9mm 10Kohms Single Cup | 5,470In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: 95A1A-B28-B15L TTI: 95A1A-B28-B15L Bourns Availability: 240In StockPotentiometers 10K 20% 5/8" SQ ST | 240In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Kit | |||||
Mfr: 91A1A-B28-B10L TTI: 91A1A-B28-B10L Bourns Availability: 360In StockPotentiometers 5/8" SQUARE ST PANEL CTRL | 360In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: P16NP104MAB15 TTI: P16NP104MAB15 Vishay / Sfernice Availability: 40In StockPotentiometers 100Kohms 20% Linear Plastic black | 40In Stock | Panel Mount | Solder Lug | Knob Operating Potentiometers | 1 Gang | 100 kOhms | Linear | 1 W | 316 V | 20 % | Cermet | 1 Turn | Knurled / Serrated | 10 mm | 7 mm | No Switch | Without Detent | Rotary | 50000 Cycle | IP67 | - 40 C | + 85 C | P16 | Kit | |||||
Mfr: 81A1A-B28-A10L TTI: 81A1A-B28-A10L Bourns Availability: 355In StockPotentiometers 1K 10% 5/8" SQ 1TURN | 355In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Horizontal | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Control Potentiometer | 100000 Cycle | IP40 | - 40 C | + 125 C | 81 | Kit | ||||
Mfr: 91A1A-B24-B18L TTI: 91A1A-B24-B18L Bourns Availability: 270In StockPotentiometers 50K 20% 5/8" SQ ST | 270In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 19 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: PE30L0FL472KAB TTI: PE30L0FL472KAB Vishay / Sfernice Availability: 10In StockPotentiometers 1.5watts 4.7Kohm 10% | 10In Stock | Panel Mount | Solder Lug | MIL Style Potentiometers | 1 Gang | 4.7 kOhms | Linear | 3 W | 119.9 V | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6 mm | 25 mm | No Switch | Without Detent | Fully Sealed | 25000 Cycle | IP67 | - 55 C | + 125 C | PE30 | Kit | |||||
Mfr: PCW1J-C24-EAB103L TTI: PCW1J-C24-EAB103L Bourns Availability: 765In StockPotentiometers 10K 20% Sq 22mm Single Turn | 765In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 750 mW (3/4 W) | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Flatted / D | 6.35 mm | 19 mm | No Switch | Without Detent | Slimline | 50000 Cycle | IP40 | - 1 C | + 125 C | PC | Tray | ||||
Mfr: 3310Y-001-502L TTI: 3310Y-001-502L Bourns Availability: 500In StockPotentiometers 9mm 5Kohms Single Cup | 500In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 5 kOhms | Linear | Vertical | 250 mW (1/4 W) | 16 VDC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 3.18 mm | 12.7 mm | No Switch | Without Detent | Control Potentiometer | 50000 Cycle | IP67 | - 40 C | + 125 C | 3310 | Kit | ||||
Mfr: P30LL0FLR502MA TTI: P30LL0FLR502MA Vishay / Sfernice Availability: 30In StockPotentiometers 5K 20% Long Life | 30In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 3 W | 122 V | 20 % | Cermet | 1 Turn | Smooth | 6 mm | 25 mm | 10 mm | No Switch | Without Detent | Heavy Duty | 2000000 Cycle | IP67 | - 55 C | + 125 C | P30L | Bulk | ||||
Mfr: 91A1A-B28-B18L TTI: 91A1A-B28-B18L Bourns Availability: 360In StockPotentiometers 50K 20% 5/8" SQ ST | 360In Stock | PCB Mount | PC Pin | Potentiometers | 1 Gang | 50 kOhms | Linear | Horizontal | 1 W | 350 VAC | 20 % | Conductive Plastic | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 91 | Kit | ||||
Mfr: 95A1A-B28-A13L TTI: 95A1A-B28-A13L Bourns Availability: 315In StockPotentiometers 5K 10% 5/8" SQ ST | 315In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 2 W | 350 VAC | 10 % | Cermet | 1 Turn | Smooth / Slotted | 6.35 mm | 22.2 mm | No Switch | Without Detent | Long Life | 100000 Cycle | IP40 | - 40 C | + 125 C | 95 | Kit |