7289 - SBC (Square Ceramic) - Wirewound Resistors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SBCHE116R8J TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole BCHE SBCHE 11 6R8 5% | 0In Stock | 6.8 Ohms | 11 W | 5 % | Axial | 400 PPM / C | 50 mm | 9 mm | 10 mm | - 55 C | + 350 C | SBC (Square Ceramic) | Bulk | 2-1623728-9 |