7289 - BCHE - Wirewound Resistors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1-1623728-9 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockWirewound Resistors - Through Hole 3.3 Ohms 11W 400PPM | 0In Stock | 3.3 Ohms | 11 W | 10 % | Radial | 400 PPM / C | 50 mm | 9 mm | 9 mm | - 55 C | + 350 C | BCHE | Bulk | SBCHE113R3KF SBCHE113R3K | ||||||
Not Available Online | 1 Ohms | 11 W | 10 % | Radial | 400 PPM / C | 50 mm | 10 mm | 9 mm | - 55 C | + 350 C | BCHE | Bulk | SBCHE111R0KF SBCHE111R0K SBCHE111ROK |