Ohmite - Through Hole Resistors
42,835 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWW10J100E TTI: TWW10J100E Ohmite Availability: 1,700In StockWirewound Resistors - Through Hole 10watt 100ohm 5% Vertical Mount | 1,700In Stock | 100 Ohms | 5 % | 10 W | Radial | 350 PPM / C | 750 V | |||
500In Stock | 1 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 495 V | ||||
360In Stock700 On Order Expected 12-Mar-29 | 12 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | ||||
Mfr: MOX200001006JE TTI: MOX200001006JE Ohmite Availability: 600In StockMetal Oxide Resistors 100M OHM 5% 100PPM 1/4W | 600In Stock | 100 MOhms | 5 % | 250 mW (1/4 W) | Axial | 100 PPM / C | 500 V | MOX-200001006JE MOX200001006JE | ||
Mfr: MOX-400231007FE TTI: MOX-400231007FE Ohmite Availability: 300In StockMetal Oxide Resistors 1000M 1% | 300In Stock | 1 GOhms | 1 % | 750 mW (3/4 W) | Axial | 100 PPM / C | 2.5 kV | |||
450In Stock | 2.2 kOhms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | ||||
Mfr: SM102034005FE TTI: SM102034005FE Ohmite Availability: 100In StockThick Film Resistors - Through Hole 40M ohms 1% | 100In Stock | 40 MOhms | 1 % | 1 W | Radial | 25 PPM / C | 5 kV | |||
Mfr: SM102032004JE TTI: SM102032004JE Ohmite Availability: 10In StockThick Film Resistors - Through Hole 2M ohms 5% | 10In Stock | 2 MOhms | 5 % | 1 W | Radial | 25 PPM / C | 5 kV | |||
Mfr: MOX-400231006FE TTI: MOX-400231006FE Ohmite Availability: 100In StockMetal Oxide Resistors 100M ohms 1% | 100In Stock | 100 MOhms | 1 % | 750 mW (3/4 W) | Axial | 50 PPM / C | 2.5 kV | |||
1,000In Stock | 100 mOhms | 1 % | 2 W | Axial | 90 PPM / C | |||||
Mfr: SM104035005FE TTI: SM104035005FE Ohmite Availability: 3,374In StockThick Film Resistors - Through Hole 50M ohms 1% | 3,374In Stock | 50 MOhms | 1 % | 1.5 W | Radial | 25 PPM / C | 10 kV | |||
Mfr: TBH25P51R0JE TTI: TBH25P51R0JE Ohmite Availability: 150In StockThick Film Resistors - Through Hole 25W 51 Ohms 5% HEATSINK RESISTOR | 150In Stock | 51 Ohms | 5 % | 25 W | Radial | 50 PPM / C | 350 V | |||
Mfr: SM104032004FE TTI: SM104032004FE Ohmite Availability: 100In StockThick Film Resistors - Through Hole 2M ohms 1% | 100In Stock | 2 MOhms | 1 % | 1.5 W | Radial | 25 PPM / C | 10 kV | |||
Mfr: SM108035007FE TTI: SM108035007FE Ohmite Availability: 120In StockThick Film Resistors - Through Hole 5000M ohms 1% | 120In Stock | 5 GOhms | 1 % | 2.5 W | Radial | 25 PPM / C | 20 kV | |||
Mfr: SM204031503JE TTI: SM204031503JE Ohmite Availability: 100In StockThick Film Resistors - Through Hole 150K ohms 5% | 100In Stock | 150 kOhms | 5 % | 2 W | Radial | 25 PPM / C | 10 kV | |||
Mfr: TA810PW1K00JE TTI: TA810PW1K00JE Ohmite Availability: 1,176In StockThick Film Resistors - Through Hole 10 WATT 1K OHM 5% High Power | 1,176In Stock | 1 kOhms | 5 % | 10 W | Radial | 50 PPM / C | 500 V | |||
305In Stock100 On Order Expected 08-Jan-27 | 2.5 kOhms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | ||||
100In Stock | 7 kOhms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | ||||
25In Stock200 On Order Expected 28-Jan-27 | 680 Ohms | 5 % | 5 W | Axial | 20 PPM / C | 460 V | ||||
25In Stock | 8 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | ||||
10In Stock | 270 Ohms | 5 % | 3 W | Axial | 30 PPM / C | 135 V | ||||
75In Stock | 100 mOhms | 5 % | 3 W | Axial | 50 PPM / C | 135 V | ||||
529In Stock | 20 kOhms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | ||||
3,100In Stock | 10 kOhms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | ||||
125In Stock | 820 Ohms | 5 % | 3 W | Axial | 30 PPM / C | 135 V |