Ohmite - Through Hole Resistors
42,835 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 6.2 Ohms | 5 % | 11 W | Axial | 100 PPM / C | 1.08 kV | ||||
0In Stock | 33 Ohms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | ||||
0In Stock | 1.5 kOhms | 5 % | 5 W | Radial | 350 PPM / C | 350 V | ||||
0In Stock | 2.7 kOhms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | ||||
0In Stock | 1.5 kOhms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | ||||
0In Stock | 1 Ohms | 1 % | 5 W | Axial | 50 PPM / C | |||||
0In Stock | 5 Ohms | 1 % | 5 W | Axial | 50 PPM / C | |||||
0In Stock | 5 kOhms | 1 % | 3 W | Axial | 20 PPM / C | |||||
Mfr: MOX-1N-135005FE TTI: MOX-1N-135005FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 2W 10KV NI 50MEG 1% | 0In Stock | 50 MOhms | 1 % | 2 W | Axial | 100 PPM / C | 10 kV | |||
Mfr: MOX-4N-131007JE TTI: MOX-4N-131007JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5W 40KV NI 1G 5% | 0In Stock | 1 GOhms | 5 % | 5 W | Axial | 100 PPM / C | 40 kV | |||
Mfr: MOX-3N-131006FE TTI: MOX-3N-131006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 4W 30KV NI 100MEG 1% | 0In Stock | 100 MOhms | 1 % | 4 W | Axial | 100 PPM / C | 30 kV | |||
Mfr: SM102035001JE TTI: SM102035001JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 5K ohms 5% | 0In Stock | 5 kOhms | 5 % | 1 W | Radial | 25 PPM / C | 5 kV | |||
Mfr: MOX-2-121006FE TTI: MOX-2-121006FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100M ohms 1% | 0In Stock | 100 MOhms | 1 % | 5 W | Axial | 25 PPM / C | 20 kV | |||
Mfr: MOX200001004FE TTI: MOX200001004FE Ohmite Availability: 0In StockMetal Oxide Resistors 1M OHM 1% 100PPM 1/4W | 0In Stock | 1 MOhms | 1 % | 250 mW (1/4 W) | Axial | 100 PPM / C | 500 V | MOX-200001004FE MOX200001004FE | ||
0In Stock | 68 Ohms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | ||||
0In Stock | 3.9 Ohms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | ||||
0In Stock | 30 Ohms | 5 % | 3 W | Axial | 30 PPM / C | 135 V | ||||
0In Stock | 1.2 kOhms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | ||||
Mfr: TEH100M100RFE TTI: TEH100M100RFE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 100 ohm 1% | 0In Stock | 100 Ohms | 1 % | 100 W | Radial | 50 PPM / C | 350 V | |||
Mfr: TFSB10K0JE TTI: TFSB10K0JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole .5watt 10K 5% 9 Joules | 0In Stock | 10 kOhms | 5 % | 500 mW (1/2 W) | Axial | 100 PPM / C | 3.5 kV | |||
Mfr: MOX200001007FE TTI: MOX200001007FE Ohmite Availability: 0In StockMetal Oxide Resistors 1000M 1/4W 1% | 0In Stock | 1 GOhms | 1 % | 250 mW (1/4 W) | Axial | 200 PPM / C | 500 V | |||
Mfr: TCH35P1K00JE TTI: TCH35P1K00JE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 35W 1K Ohms 5% HEATSINK RESISTOR | 0In Stock | 1 kOhms | 5 % | 35 W | Radial | 50 PPM / C | 350 V | |||
0In Stock | 680 Ohms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V | ||||
0In Stock | 120 Ohms | 10 % | 1 W | Axial | - 1300 PPM / C | 300 V | ||||
0In Stock | 560 Ohms | 10 % | 2 W | Axial | - 1300 PPM / C | 400 V |