Ohmite - Through Hole Resistors
42,835 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TWW10J4R7E TTI: TWW10J4R7E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 4.7ohm 5% Vertical Mount | 0In Stock | 4.7 Ohms | 5 % | 10 W | Radial | 400 PPM / C | 750 V | |||
0In Stock | 25 kOhms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | ||||
0In Stock | 20 Ohms | 5 % | 5 W | Axial | 400 PPM / C | 350 V | ||||
0In Stock | 390 Ohms | 5 % | 5 W | Axial | 20 PPM / C | 460 V | ||||
Mfr: MOX300002006JE TTI: MOX300002006JE Ohmite Availability: 0In StockMetal Oxide Resistors 200M OHM 5% 50PPM 1/2W | 0In Stock | 200 MOhms | 5 % | 500 mW (1/2 W) | Axial | 200 PPM / C | 1 kV | MOX-300002006JE MOX300002006JE | ||
0In Stock | 20 Ohms | 5 % | 1 W | Axial | 20 PPM / C | 150 V | ||||
Mfr: WLCR100FET TTI: WLCR100FET Ohmite Availability: 0In StockCurrent Sense Resistors - Through Hole 2W .100 ohms 1% | 0In Stock | 100 mOhms | 1 % | 2 W | Axial | 100 PPM / C | 50 mV | |||
0In Stock | 100 Ohms | 1 % | 1 W | Axial | 20 PPM / C | |||||
0In Stock | 1 kOhms | 1 % | 1 W | Axial | 20 PPM / C | |||||
Mfr: SM108033007FE TTI: SM108033007FE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 3000M ohms 1% | 0In Stock | 3 GOhms | 1 % | 2.5 W | Radial | 25 PPM / C | 20 kV | |||
0In Stock | 4 Ohms | 1 % | 10 W | Axial | 50 PPM / C | 1 kV | ||||
0In Stock | 600 Ohms | 1 % | 1 W | Axial | 20 PPM / C | 150 V | ||||
0In Stock | 330 Ohms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | ||||
0In Stock | 150 mOhms | 1 % | 5 W | Axial | 90 PPM / C | 460 V | ||||
Mfr: TUW15J47RE TTI: TUW15J47RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 15watt 47ohm 5% Axial | 0In Stock | 47 Ohms | 5 % | 15 W | Axial | 350 PPM / C | 1 kV | |||
0In Stock | 470 Ohms | 5 % | 5 W | Radial | 350 PPM / C | 350 V | ||||
0In Stock | 1 Ohms | 1 % | 10 W | Axial | 50 PPM / C | 1 kV | ||||
0In Stock | 33 Ohms | 10 % | 2.5 W | Radial | 100 PPM / C | 1.5 kV | ||||
0In Stock | 1 kOhms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | ||||
0In Stock | 100 mOhms | 5 % | 3 W | Radial | 400 PPM / C | 250 V | ||||
0In Stock | 130 mOhms | 5 % | 3 W | Axial | 50 PPM / C | 135 V | ||||
Mfr: MOX300002006FE TTI: MOX300002006FE Ohmite Availability: 0In StockMetal Oxide Resistors 200M OHM 1% 100PPM 1/2W | 0In Stock | 200 MOhms | 1 % | 500 mW (1/2 W) | Axial | 200 PPM / C | 1 kV | MOX-300002006FE MOX300002006FE | ||
Mfr: MOX70034991AZE TTI: MOX70034991AZE Ohmite Availability: 0In StockMetal Film Resistors - Through Hole 4.99K ohm 0.05% 5ppm | 0In Stock | 4.99 kOhms | 0.05 % | 250 mW (1/4 W) | Axial | 5 PPM / C | 250 V | |||
Mfr: UM050E100BKE TTI: UM050E100BKE Ohmite Availability: 0In StockThick Film Resistors - Through Hole 10T Ohms 30KV 10% | 0In Stock | 10 TOhms | 10 % | 1.2 W | Radial | 500 PPM / C | 30 kV | |||
Mfr: AP101 120R J TTI: AP101 120R J Ohmite Availability: 0In StockThick Film Resistors - Through Hole 100W 120 Ohm High Power | 0In Stock | 120 Ohms | 5 % | 100 W | Radial | 200 PPM / C | 700 V |