Ohmite - Through Hole Resistors
42,835 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
10In Stock22,200 On Order Expected 14-Jan-27 | 150 Ohms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | |||
260In Stock | 70 mOhms | 1 % | 5 W | Axial | 50 PPM / C | 100 mV | |||
220In Stock | 120 Ohms | 1 % | 5 W | Axial | 20 PPM / C | 460 V | |||
100In Stock | 20 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 495 V | |||
1,500In Stock | 200 mOhms | 5 % | 5 W | Radial | 400 PPM / C | 350 V | |||
500In Stock | 2 kOhms | 5 % | 3 W | Axial | 30 PPM / C | 135 V | |||
Mfr: 251AS800LDS TTI: 251AS800LDS Ohmite Availability: 5In StockCeramic Composition Resistors 80 OHM 20% 3.5W | 5In Stock | ||||||||
7,140In Stock | 5 mOhms | 1 % | 2 W | Axial | 100 PPM / C | 100 mV | |||
2,775In Stock | 120 Ohms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
1,458In Stock | 5 Ohms | 5 % | 3 W | Axial | 50 PPM / C | 135 V | |||
170In Stock | 10 Ohms | 5 % | 12 W | Axial | 260 PPM / C | 625 V | |||
25In Stock | 470 Ohms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | |||
400In Stock | 7 kOhms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
Mfr: SHL1-600C060DE TTI: SHL1-600C060DE Ohmite Availability: 50In StockCurrent Sense Resistors - Through Hole 600 AMP SHUNT 60 mV | 50In Stock | 0 Ohms | 0.5 % | Bolt-On | 60 mV | ||||
Mfr: SM108035004FE TTI: SM108035004FE Ohmite Availability: 117In StockThick Film Resistors - Through Hole 2.5watt 5M 1% | 117In Stock | 5 MOhms | 1 % | 2.5 W | Radial | 25 PPM / C | 20 kV | ||
Mfr: MOX94021006FVE TTI: MOX94021006FVE Ohmite Availability: 14In StockMetal Oxide Resistors 10watt 100Mohm 1% | 14In Stock | 100 MOhms | 1 % | 11.7 W | Axial | 50 PPM / C | 30 kV | ||
280In Stock | 400 Ohms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
25In Stock | 2.7 kOhms | 5 % | 3 W | Axial | 30 PPM / C | 135 V | |||
1In Stock | 12.5 kOhms | 5 % | 20 W | Axial | 260 PPM / C | 750 V | |||
Mfr: TA203PA200RJE TTI: TA203PA200RJE Ohmite Availability: 1,350In StockThick Film Resistors - Through Hole 3watt 200ohm 5% High Power | 1,350In Stock | 200 Ohms | 5 % | 3 W | Radial | 50 PPM / C | 500 V | ||
Mfr: MOX97025004FVE TTI: MOX97025004FVE Ohmite Availability: 14In StockMetal Oxide Resistors 20watt 5Mohm 1% | 14In Stock | 5 MOhms | 1 % | 19.4 W | Axial | 50 PPM / C | 60 kV | ||
75In Stock | 250 Ohms | 5 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
25In Stock | 1 Ohms | 5 % | 20 W | Axial | 400 PPM / C | 750 V | |||
Mfr: MOX70032500BZE TTI: MOX70032500BZE Ohmite Availability: 100In StockMetal Film Resistors - Through Hole 250 ohm 0.1% 5ppm | 100In Stock | 250 Ohms | 0.1 % | 250 mW (1/4 W) | Axial | 5 PPM / C | 250 V | ||
Mfr: MOX70034001BYE TTI: MOX70034001BYE Ohmite Availability: 300In StockMetal Film Resistors - Through Hole 4K ohm 0.1% 10ppm | 300In Stock | 4 kOhms | 0.1 % | 250 mW (1/4 W) | Axial | 10 PPM / C | 250 V |