Ohmite - Through Hole Resistors
42,835 ResultsCategories of Through Hole Resistors
Part | Availability | Purchasing | RoHS/Lead | Resistance | Tolerance | Power Rating | Termination Style | Temperature Coefficient | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|
30In Stock | 1.5 kOhms | 5 % | 20 W | Axial | 260 PPM / C | 750 V | |||
125In Stock | 350 Ohms | 5 % | 10 W | Axial | 30 PPM / C | 720 V | |||
Mfr: SH6918F700APEP TTI: SH6918F700APEP Ohmite Availability: 25In Stock475 On Order Expected 10-Dec-26 Current Sense Resistors - Through Hole .00005OHM 1% 25W 100PPM | 25In Stock475 On Order Expected 10-Dec-26 | ||||||||
Mfr: SM104031004FE TTI: SM104031004FE Ohmite Availability: 30In StockThick Film Resistors - Through Hole 1.50W 1M ohm 1% | 30In Stock | 1 MOhms | 1 % | 1.5 W | Radial | 25 PPM / C | 10 kV | ||
274In Stock | 25 Ohms | 5 % | 5 W | Axial | 30 PPM / C | 330 V | |||
Mfr: MOX-400231006JE TTI: MOX-400231006JE Ohmite Availability: 400In Stock10,000 On Order Expected Metal Oxide Resistors 100M ohms 5% | 400In Stock10,000 On Order Expected | 100 MOhms | 5 % | 750 mW (3/4 W) | Axial | 50 PPM / C | 2.5 kV | ||
Mfr: TCH35P15R0JE TTI: TCH35P15R0JE Ohmite Availability: 200In StockThick Film Resistors - Through Hole 35watt 15ohm 5% | 200In Stock | 15 Ohms | 5 % | 35 W | Radial | 50 PPM / C | 350 V | ||
5In Stock | 33 Ohms | 5 % | 3 W | Axial | 30 PPM / C | 135 V | |||
165In Stock | 1 Ohms | 5 % | 5 W | Axial | 50 PPM / C | 330 V | |||
55In Stock | 750 Ohms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | |||
Mfr: TBH25P33R0JE TTI: TBH25P33R0JE Ohmite Availability: 490In StockThick Film Resistors - Through Hole 25watt 33ohm 5% | 490In Stock | 33 Ohms | 5 % | 25 W | Radial | 50 PPM / C | 350 V | ||
250In Stock | 20 Ohms | 1 % | 10 W | Axial | 20 PPM / C | 1 kV | |||
200In Stock50 On Order Expected 14-Jan-27 | 1.5 Ohms | 5 % | 5 W | Axial | 50 PPM / C | 330 V | |||
5,850In Stock | 150 Ohms | 5 % | 10 W | Axial | 1 kV | ||||
239In Stock | 250 mOhms | 1 % | 3 W | Axial | 90 PPM / C | 200 V | |||
Mfr: MOX1125231006FE TTI: MOX1125231006FE Ohmite Availability: 895In StockMetal Oxide Resistors 100M ohms 1% | 895In Stock | 100 MOhms | 1 % | 1.5 W | Axial | 100 PPM / C | 7.5 kV | ||
2,450In Stock | 40 mOhms | 1 % | 5 W | Axial | 50 PPM / C | 100 mV | |||
200In Stock | 3 Ohms | 5 % | 10 W | Axial | 50 PPM / C | 720 V | |||
251In Stock | 20 kOhms | 1 % | 5 W | Axial | 20 PPM / C | 460 V | |||
50In Stock | 47 Ohms | 10 % | 4.5 W | Radial | 100 PPM / C | 2 kV | |||
350In Stock | 560 Ohms | 1 % | 3 W | Axial | 20 PPM / C | 200 V | |||
225In Stock | 3 kOhms | 5 % | 8 W | Axial | 260 PPM / C | 250 V | |||
100In Stock | 5 kOhms | 5 % | 8 W | Axial | 260 PPM / C | 250 V | |||
25In Stock | 1.5 Ohms | 5 % | 3 W | Axial | 50 PPM / C | 135 V | |||
1,270In Stock | 25 mOhms | 1 % | 5 W | Axial | 50 PPM / C | 100 mV |