UW - Wirewound Resistors
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
840In Stock | 5 Ohms | 10 W | 5 % | Axial | 48 mm | 9.5 mm | 9.5 mm | - 55 C | + 275 C | UW | Tray | ||||||||
Mfr: UW15-15KJ1 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UW-15 15K 5% | 0In Stock | 15 kOhms | 15 W | 5 % | Axial | 48 mm | 12.7 mm | 12.7 mm | - 55 C | + 275 C | UW | Tray | |||||||
0In Stock | 1 kOhms | 3 W | 5 % | Axial | 22.2 mm | 7.9 mm | 7.9 mm | - 55 C | + 275 C | UW | Tray | ||||||||
0In Stock | 100 mOhms | 2 W | 5 % | Axial | 17.8 mm | 6.5 mm | 6.2 mm | - 55 C | + 275 C | UW | Tray | ||||||||
0In Stock | 4 Ohms | 5 W | 5 % | Axial | 22.2 mm | 9.5 mm | 9.5 mm | - 55 C | + 275 C | UW | Tray | ||||||||
Mfr: UW15-1K5J1 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UW-15 1.5K 5% | 0In Stock | 1.5 kOhms | 15 W | 5 % | Axial | 48 mm | 12.7 mm | 12.7 mm | - 55 C | + 275 C | UW | Tray | |||||||
Mfr: UWS5-45KJ1 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UWS-5 45K 5% 20PPM | 0In Stock | 45 kOhms | 5 W | 5 % | Axial | 22.2 mm | 9.5 mm | 9.5 mm | - 55 C | + 275 C | UW | Tray | |||||||
Not Available Online | 1 Ohms | 5 W | 0.1 % | Axial | 22.2 mm | 9.5 mm | 9.5 mm | - 55 C | + 275 C | UW |