UT - Wirewound Resistors
210 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | 1 Ohms | 6.5 W | 0.1 % | Axial | 22.2 mm | 7.9 mm | - 55 C | + 350 C | UT | Bulk | |||||||||
2,000In Stock | 50 kOhms | 6.5 W | 1 % | Axial | 26 mm | 7.9 mm | - 55 C | + 350 C | UT | Bulk | |||||||||
Mfr: UT2B-0R3J1 TTI: UT2B-0R3J1 Bourns Availability: 3,000In StockWirewound Resistors - Through Hole UT-2B 0.3 OHM 5% T&R | 3,000In Stock | 300 mOhms | 3.75 W | 5 % | Axial | 14.2 mm | 4.7 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
2,000In Stock | 6 kOhms | 6.5 W | 1 % | Axial | 24.6 mm | 5.2 mm | - 55 C | + 350 C | UT | Reel | |||||||||
2,000In Stock2,000 On Order Expected 05-Feb-27 | 5 Ohms | 5 % | Axial | - 55 C | + 350 C | UT | Reel | ||||||||||||
Not Available Online | 1 kOhms | 1.5 W | 5 % | Axial | 10.3 mm | 2.4 mm | - 55 C | + 350 C | UT | Bulk | |||||||||
Mfr: UT2E-0R15F1 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-2E 0.15 OHM 1% T&R | 0In Stock | 150 mOhms | 3.5 W | 1 % | Axial | 12.7 mm | 5.1 mm | - 55 C | + 350 C | UT | Reel | ||||||||
0In Stock | 2.3 kOhms | 6.5 W | 5 % | Axial | 26 mm | 7.9 mm | - 55 C | + 350 C | UT | Bulk | |||||||||
Mfr: UT1A-150RF2 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-1A 150 OHM 1% | 0In Stock | 150 Ohms | 1.5 W | 1 % | Axial | 10.3 mm | 2.4 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
Mfr: UT10-0R5F1 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-10 0.5 OHM 1% | 0In Stock | 500 mOhms | 13 W | 1 % | Axial | 45.2 mm | 9.5 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
0In Stock | 2 Ohms | 9 W | 0.1 % | Axial | 35 mm | 9.5 mm | - 55 C | + 350 C | UT | Bulk | |||||||||
Mfr: UT10-100RJ2 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-10 100 OHM 5% T&R | 0In Stock | 100 Ohms | 13 W | 5 % | Axial | 45.2 mm | 9.5 mm | - 55 C | + 350 C | UT | Reel | ||||||||
Not Available Online | 20 kOhms | 6.5 W | 5 % | Axial | 26 mm | 7.9 mm | - 55 C | + 350 C | UT | Reel | |||||||||
Mfr: UT2C-21RF1 TTI: UT2C-21RF1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-2C 21 OHM 1% | 0In Stock | 21 Ohms | 4 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
Mfr: UT2B-150RF1 TTI: UT2B-150RF1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-2B 150 OHM 1% | 0In Stock | 150 Ohms | 3.75 W | 1 % | Axial | 14.2 mm | 4.7 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
Mfr: UT2B-10RF1 TTI: UT2B-10RF1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-2B 10 OHM 1% | 0In Stock | 10 Ohms | 3.75 W | 1 % | Axial | 14.2 mm | 4.7 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
Mfr: UT1/2-250RB1 TTI: UT1/2-250RB1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-1/2 250 OHM 0.1% | 0In Stock | 250 Ohms | 900 mW | 0.1 % | Axial | 8.4 mm | 2.4 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
Mfr: UTN1A-0R375F1 TTI: UTN1A-0R375F1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UTN-1A 0.375 OHM 1% | 0In Stock | 375 mOhms | 1 % | Axial | - 55 C | + 350 C | UT | Bulk | |||||||||||
Mfr: UT1/2-49R9F1 TTI: UT1/2-49R9F1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-1/2 49.9 OHM 1% | 0In Stock | 49.9 Ohms | 900 mW | 1 % | Axial | 8.4 mm | 2.4 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
Mfr: UT10-50KJ1 TTI: UT10-50KJ1 Bourns Availability: Not Available OnlineWirewound Resistors - Through Hole UT-10 50K 5% | Not Available Online | 50 kOhms | 13 W | 5 % | Axial | 45.2 mm | 9.5 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
0In Stock | 100 mOhms | 6.5 W | 5 % | Axial | 22.2 mm | 7.9 mm | - 55 C | + 350 C | UT | Bulk | |||||||||
Mfr: UT6-0R03J2 TTI: UT6-0R03J2 Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-6 0.03 OHM 5% T&R | 0In Stock | 30 mOhms | 6.5 W | 5 % | Axial | 26 mm | 7.9 mm | - 55 C | + 350 C | UT | Reel | ||||||||
Mfr: UT2E-0R015J1 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-2E 0.015 OHM 5% T&R | 0In Stock | 15 mOhms | 3.5 W | 5 % | Axial | 12.7 mm | 5.1 mm | - 55 C | + 350 C | UT | Reel | ||||||||
Mfr: UT2E-25K5F1 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-2E 25.5K 1% | 0In Stock | 25.5 kOhms | 3.5 W | 1 % | Axial | 12.7 mm | 5.1 mm | - 55 C | + 350 C | UT | Bulk | ||||||||
Mfr: UT5-24K9F1 TTI: Not Assigned Bourns Availability: 0In StockWirewound Resistors - Through Hole UT-5 24.9K 1% | 0In Stock | 24.9 kOhms | 6.5 W | 1 % | Axial | 22.2 mm | 7.9 mm | - 55 C | + 350 C | UT | Bulk |