UB - Wirewound Resistors
217 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000In Stock | 3 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
1,000In Stock | 1 Ohms | 3 W | 1 % | Axial | 8.9 mm | 4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
Mfr: UB5C-40RF1 TTI: UB5C-40RF1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-5C 40 OHM 1% | 2,000In Stock | 40 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB15-0R5F1 TTI: UB15-0R5F1 Bourns Availability: 1,000In StockWirewound Resistors - Through Hole UB-15 0.5 OHM 1% | 1,000In Stock | 500 mOhms | 15 W | 1 % | Axial | 45.2 mm | 9.5 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
2,000In Stock | 2 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
2,000In Stock | 1 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
Mfr: UB5C-20RF1 TTI: UB5C-20RF1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-5C 20 OHM 1% | 2,000In Stock | 20 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-8R2F1 TTI: UB5C-8R2F1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-5C 8.2 OHM 1% | 2,000In Stock | 8.2 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-25RF1 TTI: UB5C-25RF1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-5C 25 OHM 1% | 2,000In Stock | 25 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB3C-100RF1 TTI: UB3C-100RF1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-3C 100 OHM 1% | 2,000In Stock | 100 Ohms | 3 W | 1 % | Axial | 8.9 mm | 4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-200RF1 TTI: UB5C-200RF1 Bourns Availability: 2,000In StockWirewound Resistors - Through Hole UB-5C 200 OHM 1% | 2,000In Stock | 200 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB10-160RF1 TTI: UB10-160RF1 Bourns Availability: 0In Stock2,000 On Order Expected 06-Nov-26 Wirewound Resistors - Through Hole UB-10 160 OHM 1% | 0In Stock2,000 On Order Expected 06-Nov-26 | 160 Ohms | 7 W | 1 % | Axial | 22.2 mm | 7.9 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
0In Stock | 5 Ohms | 3 W | 1 % | Axial | 8.9 mm | 4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
Mfr: UB3C-0R1F1 TTI: UB3C-0R1F1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-3C 0.1 OHM 1% | 0In Stock | 100 mOhms | 3 W | 1 % | Axial | 8.9 mm | 4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-0R1F1 TTI: UB5C-0R1F1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-5C 0.1 OHM 1% | 0In Stock | 100 mOhms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB3C-50RF1 TTI: UB3C-50RF1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-3C 50 OHM 1% | 0In Stock | 50 Ohms | 3 W | 1 % | Axial | 8.9 mm | 4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-30RF1 TTI: UB5C-30RF1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-5C 30 OHM 1% | 0In Stock | 30 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-50RF1 TTI: UB5C-50RF1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-5C 50 OHM 1% | 0In Stock | 50 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-5R6F1 TTI: UB5C-5R6F1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-5C 5.6 OHM 1% | 0In Stock | 5.6 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-12RF1 TTI: UB5C-12RF1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-5C 12 OHM 1% | 0In Stock | 12 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
0In Stock | 4 Ohms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | |||||||||
Mfr: UB5C-0R25F1 TTI: UB5C-0R25F1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-5C 0.25 OHM 1% | 0In Stock | 250 mOhms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-0R5F1 TTI: UB5C-0R5F1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-5C 0.5 OHM 1% | 0In Stock | 500 mOhms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB3C-200RF1 TTI: UB3C-200RF1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-3C 200 OHM 1% | 0In Stock | 200 Ohms | 3 W | 1 % | Axial | 8.9 mm | 4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||
Mfr: UB5C-0R2F1 TTI: UB5C-0R2F1 Bourns Availability: 0In StockWirewound Resistors - Through Hole UB-5C 0.2 OHM 1% | 0In Stock | 200 mOhms | 5 W | 1 % | Axial | 12.7 mm | 6.4 mm | - 55 C | + 250 C | UB | Bulk |