TWW - Wirewound Resistors
304 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,000In Stock | 20 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
112,300In Stock | 10 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
Mfr: TWW10J100E TTI: TWW10J100E Ohmite Availability: 1,700In StockWirewound Resistors - Through Hole 10watt 100ohm 5% Vertical Mount | 1,700In Stock | 100 Ohms | 10 W | 750 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 5 mm | 50 mm | - 55 C | + 275 C | TWW | Bulk | ||||
500In Stock | 2 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
5,200In Stock | 8.2 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
1,000In Stock2,500 On Order Expected 01-Feb-27 | 27 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
4,500In Stock | 50 mOhms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
1,500In Stock | 200 mOhms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
Mfr: TWW20J10RE TTI: TWW20J10RE Ohmite Availability: 0In Stock26,505 On Order Expected Wirewound Resistors - Through Hole 10 ohm 20W 5% Ceramic Radial | 0In Stock26,505 On Order Expected | 10 Ohms | 20 W | 750 V | 5 % | Radial | 400 PPM / C | 20 mm | 13 mm | 45 mm | - 55 C | + 275 C | TWW | Bulk | |||||
0In Stock1,340 On Order Expected 10-May-27 | 3.9 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
0In Stock3,000 On Order Expected 25-Mar-27 | 470 mOhms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
0In Stock | 150 mOhms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
0In Stock5,000 On Order Expected 26-Jul-27 | 3 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
0In Stock26,500 On Order Expected 14-Jan-27 | 43 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
Mfr: TWW10J30RE TTI: TWW10J30RE Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 30ohm 5% Vertical Mount | 0In Stock | 30 Ohms | 10 W | 750 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 5 mm | 50 mm | - 55 C | + 275 C | TWW | Bulk | ||||
0In Stock | 100 mOhms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
Mfr: TWW20J1R0E TTI: TWW20J1R0E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 1 ohm 20W 5% Ceramic Radial | 0In Stock | 1 Ohms | 20 W | 750 V | 5 % | Radial | 400 PPM / C | 20 mm | 13 mm | 45 mm | - 55 C | + 275 C | TWW | Bulk | |||||
Mfr: TWW20J2R7E TTI: TWW20J2R7E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 2.7 ohm 20W 5% Ceramic Radial | 0In Stock | 2.7 Ohms | 20 W | 750 V | 5 % | Radial | 400 PPM / C | 20 mm | 13 mm | 45 mm | - 55 C | + 275 C | TWW | Bulk | |||||
Mfr: TWW10J4R7E TTI: TWW10J4R7E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 4.7ohm 5% Vertical Mount | 0In Stock | 4.7 Ohms | 10 W | 750 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 50 mm | - 55 C | + 275 C | TWW | Bulk | ||||
0In Stock | 100 mOhms | 3 W | 250 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 8.5 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
Mfr: TWW10J1R0E TTI: TWW10J1R0E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 1ohm 5% Vertical Mount | 0In Stock | 1 Ohms | 10 W | 750 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 50 mm | - 55 C | + 275 C | TWW | Bulk | ||||
Mfr: TWW10J330E TTI: TWW10J330E Ohmite Availability: 0In StockWirewound Resistors - Through Hole 10watt 330ohm 5% Vertical Mount | 0In Stock | 330 Ohms | 10 W | 750 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 5 mm | 50 mm | - 55 C | + 275 C | TWW | Box | ||||
0In Stock | 39 Ohms | 5 W | 350 V | 5 % | Radial | 350 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | |||||
0In Stock | 680 mOhms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Box | |||||
0In Stock | 2.7 Ohms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk |