50 - Wirewound Resistors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | 50 Ohms | 3 W | 150 V | 5 % | Axial | 50 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
50In Stock950 On Order Expected 25-Jan-27 | 1 kOhms | 3 W | 150 V | 5 % | Axial | 30 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
975In Stock | 10 kOhms | 5 W | 200 V | 5 % | Axial | 30 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 5 kOhms | 3 W | 150 V | 5 % | Axial | 30 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 500 mOhms | 5 W | 200 V | 5 % | Axial | 90 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 10 kOhms | 3 W | 150 V | 5 % | Axial | 30 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 2 kOhms | 3 W | 150 V | 5 % | Axial | 30 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 75 Ohms | 3 W | 150 V | 5 % | Axial | 50 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 75 Ohms | 5 W | 200 V | 5 % | Axial | 50 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 25 Ohms | 3 W | 150 V | 5 % | Axial | 50 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 100 Ohms | 5 W | 200 V | 5 % | Axial | 30 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 100 mOhms | 5 W | 200 V | 5 % | Axial | 90 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 20 kOhms | 5 W | 200 V | 5 % | Axial | 30 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 5 Ohms | 5 W | 200 V | 5 % | Axial | 50 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 2 kOhms | 5 W | 200 V | 5 % | Axial | 30 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 5 Ohms | 3 W | 150 V | 5 % | Axial | 50 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 5 kOhms | 5 W | 200 V | 5 % | Axial | 30 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 1 Ohms | 3 W | 150 V | 5 % | Axial | 50 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 1 Ohms | 5 W | 200 V | 5 % | Axial | 50 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 500 Ohms | 5 W | 200 V | 5 % | Axial | 30 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 100 Ohms | 3 W | 150 V | 5 % | Axial | 30 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 250 Ohms | 5 W | 200 V | 5 % | Axial | 30 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 250 Ohms | 3 W | 150 V | 5 % | Axial | 30 PPM / C | 14 mm | 5.6 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 50 Ohms | 5 W | 200 V | 5 % | Axial | 50 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk | ||||||||
0In Stock | 1 kOhms | 5 W | 200 V | 5 % | Axial | 30 PPM / C | 21 mm | 8 mm | + 350 C | 50 | Bulk |
- 1
- 2