Wirewound Resistors
158,310 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220In Stock | 120 Ohms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
Mfr: RWR81S1000FRS73 TTI: RWR81S1000FRS73 Vishay Availability: 5,000In StockWirewound Resistors - Through Hole 100 OHM 1% EGS-1-80 | 5,000In Stock | 100 Ohms | 1 W | 271 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Reel | ||||||
Mfr: RWR81SR402FSB12 TTI: RWR81SR402FSB12 Vishay Availability: 1,200In StockWirewound Resistors - Through Hole .402 OHM 1% EGS-1-80 | 1,200In Stock | 402 mOhms | 1 W | 1 V | 1 % | Axial | 650 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RWR89S2740FRB12 TTI: RWR89S2740FRB12 Vishay Availability: 2,500In StockWirewound Resistors - Through Hole 274 OHM 1% ESS-2B | 2,500In Stock | 274 Ohms | 3 W | 271 V | 1 % | Axial | 20 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RWR80N1000FSB12 TTI: RWR80N1000FSB12 Vishay Availability: 500In StockWirewound Resistors - Through Hole 100 OHM 1% EGN-3-80 | 500In Stock | 100 Ohms | 2 W | 14 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RW69V560B12 TTI: RW69V560B12 Vishay / Dale Availability: 82In StockWirewound Resistors - Through Hole 3watts 56ohms 5% | 82In Stock | 56 Ohms | 3 W | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V560 | ||||||||
Mfr: RW69V4R7B12 TTI: RW69V4R7B12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 3watts 4.7ohms 5% | 200In Stock | 4.7 Ohms | 3 W | Axial | 50 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V4R7 | ||||||||
Mfr: RS01A270R0FE12 TTI: RS01A270R0FE12 Vishay / Dale Availability: 4In StockLimited Supply Wirewound Resistors - Through Hole 1watt 270ohms 1% | 4In StockLimited Supply | 270 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01A2R490FB12 TTI: RS01A2R490FB12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 1watt 2.49ohms 1% | 200In Stock | 2.49 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B4K700FB12 TTI: RS02B4K700FB12 Vishay / Dale Availability: 500In StockLimited Supply Wirewound Resistors - Through Hole 3watts 4.7Kohms 1% | 500In StockLimited Supply | 4.7 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
100In Stock | 20 kOhms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.6 mm | 5.9 mm | + 350 C | 90 | Bulk | |||||||||
Mfr: RS01025R00FE12 TTI: RS01025R00FE12 Vishay / Dale Availability: 1,400In StockLimited Supply Wirewound Resistors - Through Hole 10watts 25ohms 1% | 1,400In StockLimited Supply | 25 Ohms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01050K00FB12 TTI: RS01050K00FB12 Vishay / Dale Availability: 840In StockLimited Supply Wirewound Resistors - Through Hole 10watts 50Kohms 1% | 840In StockLimited Supply | 50 kOhms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW02B220R0JB12 TTI: CW02B220R0JB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 220ohms 5% Rated to 3.75watts | 300In Stock | 220 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
1,500In Stock | 200 mOhms | 5 W | 350 V | 5 % | Radial | 400 PPM / C | 12.5 mm | 9 mm | 5 mm | 25 mm | - 55 C | + 275 C | TWW | Bulk | ||||||
500In Stock | 2 kOhms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
Mfr: 2-2176613-5 TTI: EP4WSS10RJ TE Connectivity / Neohm Availability: 5,000In StockWirewound Resistors - Through Hole EP 4W (SS) 10R 5% | 5,000In Stock | 10 Ohms | 4 W | 500 V | 5 % | Axial | 400 PPM / C | 16 mm | 5.5 mm | 28 mm | - 55 C | + 155 C | Reel | 2-2176613-5 | ||||||
Mfr: 2-1623795-7 TTI: SQPW5100RJ TE Connectivity / Holsworthy Availability: 640In StockWirewound Resistors - Through Hole SQP5 100R 5% WIRE | 640In Stock | 100 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 10 mm | 9 mm | - 55 C | + 250 C | SQP | Box | 2-1623795-7 | |||||
Mfr: W31-R082JA1 TTI: W31-R082JA1 Welwyn Components / TT Electronics Availability: 1,000In StockWirewound Resistors - Through Hole 3W 0.082 Ohms 5% | 1,000In Stock | W30 | Ammo Pack | W31ZI-R082JT05 | ||||||||||||||||
Mfr: FW30A10R0JA TTI: FW30A10R0JA Bourns Availability: 1,000In StockWirewound Resistors - Through Hole 10ohms 3WATTS 5% AXIAL | 1,000In Stock | 10 Ohms | 3 W | 240 V | 5 % | Axial | 200 PPM / C | 16 mm | 6.5 mm | - 55 C | + 155 C | FW | Ammo Pack | |||||||
Mfr: ALSR015R000JE12 TTI: ALSR015R000JE12 Vishay / Huntington Availability: 250In StockWirewound Resistors - Through Hole 1watt 5ohms 5% | 250In Stock | 5 Ohms | 1 W | 5 % | Axial | 50 PPM / C | 10.3 mm | 2.8 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: ALSR0550R00FE12 TTI: ALSR0550R00FE12 Vishay / Huntington Availability: 750In StockWirewound Resistors - Through Hole 5watt 50ohm 1% | 750In Stock | 50 Ohms | 5 W | 1 % | Axial | 30 PPM / C | 22.23 mm | 7.92 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: RS01AR2000FB12 TTI: RS01AR2000FB12 Vishay / Dale Availability: 514In StockLimited Supply Wirewound Resistors - Through Hole 1watt 0.2ohms 1% | 514In StockLimited Supply | 2 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RWR80N2740FRB12 TTI: RWR80N2740FRB12 Vishay Availability: 400In StockWirewound Resistors - Through Hole 274 OHM 1% EGN-3-80 | 400In Stock | 274 Ohms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: GN05C3R650JB12 TTI: GN05C3R650JB12 Vishay / Dale Availability: 900In StockWirewound Resistors - Through Hole 3.65 OHM 5% 5W | 900In Stock | 3.65 Ohms | 5 W | 5 % | Axial | - 65 C | + 250 C | GN | Bulk |