Wirewound Resistors
153,162 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RWR89SR301FRB12 TTI: RWR89SR301FRB12 Vishay Availability: 1,900In StockWirewound Resistors - Through Hole .301 OHM 1% ESS-2B | 1,900In Stock | 301 mOhms | 3 W | 271 V | 1 % | Axial | 650 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: CW005100R0JB12 TTI: CW005100R0JB12 Vishay / Dale Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 100ohms 5% | 1,000In Stock | 100 Ohms | 5 W | 22 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: AC03000005001JAC00 TTI: AC03000005001JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 3watts 5Kohms 5% | 1,000In Stock | 5 kOhms | 3 W | 5 % | Axial | 100 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: CW02B10R00JB12 TTI: CW02B10R00JB12 Vishay / Dale Availability: 700In StockWirewound Resistors - Through Hole 3watts 10ohms 5% Rated to 3.75watts | 700In Stock | 10 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: 2-2176610-5 TTI: EP1WSS10RJ TE Connectivity / Neohm Availability: 2,000In StockWirewound Resistors - Through Hole EP 1W (SS) 10R 5% | 2,000In Stock | 10 Ohms | 1 W | 500 V | 5 % | Axial | 400 PPM / C | 9 mm | 3 mm | 28 mm | - 55 C | + 155 C | Reel | 2-2176610-5 | ||||||
Mfr: AC07000001809JAC00 TTI: AC07000001809JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 7watts 18ohms 5% | 1,000In Stock | 18 Ohms | 7 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 26 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC05000006807JAC00 TTI: AC05000006807JAC00 Vishay / Draloric Availability: 2,000In StockWirewound Resistors - Through Hole 5watts .68ohms 5% | 2,000In Stock | 680 mOhms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: MRA-1220R00FE12 TTI: MRA-1220R00FE12 Vishay / Mills Availability: 100In StockWirewound Resistors - Through Hole 12watts 20ohms 1% | 100In Stock | 20 Ohms | 12 W | 1 % | Axial | 30 PPM / C | 30.2 mm | 7.9 mm | - 65 C | + 350 C | MRA | Bulk | ||||||||
25In Stock | 250 Ohms | 12 W | 625 V | 5 % | Axial | 260 PPM / C | 44.5 mm | 7.9 mm | + 350 C | 200 | Bulk | |||||||||
275In Stock | 200 mOhms | 10 W | 1 kV | 1 % | Axial | 90 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
1,800In Stock | 150 Ohms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
265In Stock | 400 mOhms | 5 W | 460 V | 5 % | Axial | 90 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
Mfr: CW0054K000JE73 TTI: CW0054K000JE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 5watt 4Kohms 5% | 500In Stock | 4 kOhms | 5 W | 161 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: RW69V511B12 TTI: RW69V511B12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 510ohms 5% | 300In Stock | 510 Ohms | 3 W | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V511 | ||||||||
Mfr: KNP1WSJT-52-10R TTI: KNP1WSJT-52-10R YAGEO Availability: 3,000In StockWirewound Resistors - Through Hole 10ohm 1W 5% | 3,000In Stock | 10 Ohms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 9 mm | 3.3 mm | - 40 C | + 200 C | KNP-S | Ammo Pack | |||||||
10In Stock | 150 Ohms | 12 W | 625 V | 5 % | Axial | 260 PPM / C | 44.5 mm | 7.9 mm | + 350 C | 200 | Bulk | |||||||||
Mfr: RS01A220R0FE12 TTI: RS01A220R0FE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 1watt 220ohms 1% | 100In Stock | 220 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RW79U40R2FB12 TTI: RW79U40R2FB12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 3watts 40.2ohms 1% | 200In Stock | 40.2 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RW Military | Bulk | RW79U40R2F | |||||||
Mfr: RS01A698R0FE12 TTI: RS01A698R0FE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 698 OHM 1% 1W | 100In Stock | 398 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RWR80S75R0FSB12 TTI: RWR80S75R0FSB12 Vishay Availability: 100In StockWirewound Resistors - Through Hole 75 OHM 1% EGS-3-80 | 100In Stock | 75 Ohms | 2 W | 12 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RWR81SR301FSS73 TTI: RWR81SR301FSS73 Vishay Availability: 1,000In StockWirewound Resistors - Through Hole .301 OHM 1% EGS-1-80 | 1,000In Stock | 301 mOhms | 1 W | 1 % | Axial | 650 PPM / C | 6.35 mm | 2.16 mm | - 55 C | + 250 C | RWR | Reel | ||||||||
Mfr: RWR89S9090FRB12 TTI: RWR89S9090FRB12 Vishay Availability: 100In StockWirewound Resistors - Through Hole 909 OHM 1% ESS-2B | 100In Stock | 909 Ohms | 3 W | 271 V | 1 % | Axial | 20 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RW79U31R6FB12 TTI: RW79U31R6FB12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 3watts 31.6ohms 1% | 200In Stock | 31.6 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RW Military | Bulk | ||||||||
Mfr: RW74U1500FB12 TTI: RW74U1500FB12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 150 OHM 1% RS-5-69 | 100In Stock | 150 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 22.2 mm | 7.9 mm | - 65 C | + 250 C | RW Military | Bulk | ||||||||
Mfr: RWR89SR100FSB12 TTI: RWR89SR100FSB12 Vishay Availability: 300In StockWirewound Resistors - Through Hole .1 OHM 1% ESS-2B | 300In Stock | 100 mOhms | 3 W | 1 V | 1 % | Axial | 650 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR | Box |