Wirewound Resistors
153,162 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-2176610-5 TTI: EP1WSS10RJ TE Connectivity / Neohm Availability: 2,000In StockWirewound Resistors - Through Hole EP 1W (SS) 10R 5% | 2,000In Stock | 10 Ohms | 1 W | 500 V | 5 % | Axial | 400 PPM / C | 9 mm | 3 mm | 28 mm | - 55 C | + 155 C | Reel | 2-2176610-5 | ||||||
Mfr: AC07000001809JAC00 TTI: AC07000001809JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 7watts 18ohms 5% | 1,000In Stock | 18 Ohms | 7 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 26 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC05000006807JAC00 TTI: AC05000006807JAC00 Vishay / Draloric Availability: 2,000In StockWirewound Resistors - Through Hole 5watts .68ohms 5% | 2,000In Stock | 680 mOhms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: MRA-1220R00FE12 TTI: MRA-1220R00FE12 Vishay / Mills Availability: 100In StockWirewound Resistors - Through Hole 12watts 20ohms 1% | 100In Stock | 20 Ohms | 12 W | 1 % | Axial | 30 PPM / C | 30.2 mm | 7.9 mm | - 65 C | + 350 C | MRA | Bulk | ||||||||
25In Stock | 250 Ohms | 12 W | 625 V | 5 % | Axial | 260 PPM / C | 44.5 mm | 7.9 mm | + 350 C | 200 | Bulk | |||||||||
275In Stock | 200 mOhms | 10 W | 1 kV | 1 % | Axial | 90 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
1,800In Stock | 150 Ohms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
265In Stock | 400 mOhms | 5 W | 460 V | 5 % | Axial | 90 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
Mfr: RW69V4R7B12 TTI: RW69V4R7B12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 3watts 4.7ohms 5% | 200In Stock | 4.7 Ohms | 3 W | Axial | 50 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V4R7 | ||||||||
Mfr: RWR81SR402FSB12 TTI: RWR81SR402FSB12 Vishay Availability: 1,200In StockWirewound Resistors - Through Hole .402 OHM 1% EGS-1-80 | 1,200In Stock | 402 mOhms | 1 W | 1 V | 1 % | Axial | 650 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RWR89S4640FRB12 TTI: RWR89S4640FRB12 Vishay Availability: 300In StockWirewound Resistors - Through Hole 464 OHM 1% ESS-2B | 300In Stock | 464 Ohms | 3 W | 271 V | 1 % | Axial | 20 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RWR81S5R62FRB12 TTI: RWR81S5R62FRB12 Vishay Availability: 900In StockWirewound Resistors - Through Hole 5.62 OHM 1% EGS-1-80 | 900In Stock | 5.62 Ohms | 1 W | 271 V | 1 % | Axial | 50 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: RS010200R0FE12 TTI: RS010200R0FE12 Vishay / Dale Availability: 600In StockWirewound Resistors - Through Hole 10watts 200ohms 1% | 600In Stock | 200 Ohms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01025R00FE12 TTI: RS01025R00FE12 Vishay / Dale Availability: 1,400In StockLimited Supply Wirewound Resistors - Through Hole 10watts 25ohms 1% | 1,400In StockLimited Supply | 25 Ohms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01A270R0FE12 TTI: RS01A270R0FE12 Vishay / Dale Availability: 4In StockLimited Supply Wirewound Resistors - Through Hole 1watt 270ohms 1% | 4In StockLimited Supply | 270 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02BR7500FB12 TTI: RS02BR7500FB12 Vishay / Dale Availability: 400In StockWirewound Resistors - Through Hole 3watts 0.75ohms 1% | 400In Stock | 750 mOhms | 3 W | 1 % | Axial | 90 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW02B220R0JB12 TTI: CW02B220R0JB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 220ohms 5% Rated to 3.75watts | 300In Stock | 220 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: RS01A2R490FB12 TTI: RS01A2R490FB12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 1watt 2.49ohms 1% | 200In Stock | 2.49 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B4K700FB12 TTI: RS02B4K700FB12 Vishay / Dale Availability: 500In StockLimited Supply Wirewound Resistors - Through Hole 3watts 4.7Kohms 1% | 500In StockLimited Supply | 4.7 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS01A10K00CE12 TTI: RS01A10K00CE12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 10K OHM.25% 1W | 200In Stock | 10 kOhms | 1 W | 0.25 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: 2-1623795-7 TTI: SQPW5100RJ TE Connectivity / Holsworthy Availability: 640In StockWirewound Resistors - Through Hole SQP5 100R 5% WIRE | 640In Stock | 100 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 10 mm | 9 mm | - 55 C | + 250 C | SQP | Box | 2-1623795-7 | |||||
Mfr: RW69V560B12 TTI: RW69V560B12 Vishay / Dale Availability: 82In StockWirewound Resistors - Through Hole 3watts 56ohms 5% | 82In Stock | 56 Ohms | 3 W | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V560 | ||||||||
Mfr: W31-R082JA1 TTI: W31-R082JA1 Welwyn Components / TT Electronics Availability: 1,000In StockWirewound Resistors - Through Hole 3W 0.082 Ohms 5% | 1,000In Stock | W30 | Ammo Pack | W31ZI-R082JT05 | ||||||||||||||||
Mfr: RS01A5K000FB12 TTI: RS01A5K000FB12 Vishay / Dale Availability: 116In StockLimited Supply Wirewound Resistors - Through Hole 1watt 5Kohms 1% | 116In StockLimited Supply | 5 kOhms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RWR80N1000FSB12 TTI: RWR80N1000FSB12 Vishay Availability: 500In StockWirewound Resistors - Through Hole 100 OHM 1% EGN-3-80 | 500In Stock | 100 Ohms | 2 W | 14 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR | Box |