Wirewound Resistors
153,162 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EP3WSS1K0J TTI: EP3WSS1K0J TE Connectivity / Neohm Availability: 5,000In StockWirewound Resistors - Through Hole EP 3W (SS) 1K0 5% | 5,000In Stock | 1 kOhms | 3 W | 500 V | 5 % | Axial | 300 PPM / C | 13.5 mm | 5.5 mm | 28 mm | - 55 C | + 155 C | Bulk | 7-2176612-3 | ||||||
Mfr: SQPW2010RJ TTI: SQPW2010RJ TE Connectivity / Holsworthy Availability: 1,000In StockWirewound Resistors - Through Hole SQP20 10R 5% WIRE | 1,000In Stock | 10 Ohms | 20 W | 1 kV | 5 % | Axial | 300 PPM / C | 60 mm | 14 mm | 13.5 mm | - 55 C | + 250 C | SQP | Box | 2176125-2 2176125-2 | |||||
Mfr: AC05AT0002700JAC00 TTI: AC05AT0002700JAC00 Vishay / Draloric Availability: 1,000In Stock1,000 On Order Expected 22-Feb-27 Wirewound Resistors - Through Hole 5watt 270ohms 5% AEC-Q200 | 1,000In Stock1,000 On Order Expected 22-Feb-27 | 270 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC-AT | AEC-Q200 | Ammo Pack | |||||||
1,000In Stock | 100 Ohms | 10 W | 1 kV | 5 % | Axial | 46.8 mm | 10.3 mm | 30 | Bulk | |||||||||||
5,000In Stock | 22 Ohms | 3 W | 5 % | Axial | 200 PPM / C | 15.5 mm | 5.5 mm | 5.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
Mfr: RWR89S4020FRB12 TTI: RWR89S4020FRB12 Vishay Availability: 800In StockWirewound Resistors - Through Hole 402 OHM 1% ESS-2B | 800In Stock | 402 Ohms | 3 W | 271 V | 1 % | Axial | 20 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR | Box | ||||||
5,000In Stock | 150 Ohms | 1 W | 5 % | Axial | 300 PPM / C | 9.5 mm | 4 mm | 4 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
Mfr: KNP1WSJT-52-47R TTI: KNP1WSJT-52-47R YAGEO Availability: 5,000In StockWirewound Resistors - Through Hole 47ohm 1W 5% | 5,000In Stock | 47 Ohms | 1 W | 300 V | 5 % | Axial | 300 PPM / C | 9 mm | 3.5 mm | - 40 C | + 200 C | KNP-S | Box | |||||||
Mfr: RWR80S30R1FSB12 TTI: RWR80S30R1FSB12 Vishay Availability: 900In StockWirewound Resistors - Through Hole 30.1 OHM 1% EGS-3-80 | 900In Stock | 30.1 Ohms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR | Box | ||||||
400In Stock | 220 Ohms | 10 W | 500 V | 5 % | Axial | 90 PPM / C | 38.1 mm | 8.5 mm | - 55 C | + 350 C | C10 | Box | 1-1623773-5 | |||||||
Mfr: PNP300JR-73-12R TTI: PNP300JR-73-12R YAGEO Availability: 2,000In StockWirewound Resistors - Through Hole 3W 12 Ohm 5% | 2,000In Stock | 12 Ohms | 3 W | 300 V | 5 % | Axial | 300 PPM / C | 11.5 mm | 4.6 mm | - 40 C | + 200 C | PNP | Reel | |||||||
Mfr: RWR89S2210FRB12 TTI: RWR89S2210FRB12 Vishay Availability: 1,000In StockWirewound Resistors - Through Hole 221 OHM 1% ESS-2B | 1,000In Stock | 221 Ohms | 3 W | 271 V | 1 % | Axial | 20 PPM / C | 14.22 mm | 4.8 mm | 4.75 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RWR80S12R1FRB12 TTI: RWR80S12R1FRB12 Vishay Availability: 1,200In StockWirewound Resistors - Through Hole 12.1 OHM 1% EGS-3-80 | 1,200In Stock | 12.1 Ohms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR | Box | ||||||
4,000In Stock | 2.2 Ohms | 5 W | 5 % | Radial | 300 PPM / C | 25 mm | 13 mm | 9 mm | - 55 C | + 250 C | SQM | Bulk | 1-1623788-2 | |||||||
2,000In Stock | 120 Ohms | 7 W | 5 % | Axial | 300 PPM / C | 24.5 mm | 8.5 mm | 8.5 mm | - 55 C | + 200 C | W | Ammo Pack | ||||||||
75In Stock175 On Order Expected 26-Oct-26 | 5 kOhms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
Mfr: UT2B-0R3J1 TTI: UT2B-0R3J1 Bourns Availability: 3,000In StockWirewound Resistors - Through Hole UT-2B 0.3 OHM 5% T&R | 3,000In Stock | 300 mOhms | 3.75 W | 5 % | Axial | 14.2 mm | 4.7 mm | - 55 C | + 350 C | UT | Bulk | |||||||||
Mfr: RW67V101B12 TTI: RW67V101B12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 6.5watts 100ohms 5% | 300In Stock | 100 Ohms | 6.5 W | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 350 C | RW Military | Bulk | |||||||||
Mfr: SQPW101R0J TTI: SQPW101R0J TE Connectivity / Holsworthy Availability: 1,440In StockWirewound Resistors - Through Hole SQP10 1R0 5% WIRE | 1,440In Stock | 1 Ohms | 10 W | 750 V | 5 % | Axial | 300 PPM / C | 48 mm | 10 mm | 9 mm | - 55 C | + 250 C | SQP | Box | 1623795-4 | |||||
1,000In Stock | 22 Ohms | 5 W | 5 % | Radial | 300 PPM / C | 22 mm | 10 mm | 9 mm | - 55 C | + 250 C | SQM | Box | 1-1623788-0 | |||||||
Mfr: RWR80S3650FRB12 TTI: RWR80S3650FRB12 Vishay Availability: 500In Stock400 On Order Expected 12-Oct-26 Wirewound Resistors - Through Hole 365 OHM 1% EGS-3-80 | 500In Stock400 On Order Expected 12-Oct-26 | 365 Ohms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR | Box | ||||||
2,000In Stock | 3.3 kOhms | 3 W | 5 % | Axial | 200 PPM / C | 17.5 mm | 6.5 mm | 6.5 mm | - 55 C | + 200 C | WS | Ammo Pack | ||||||||
Mfr: SQBW2010RJ TTI: SQBW2010RJ TE Connectivity / Holsworthy Availability: 1,000In StockWirewound Resistors - Through Hole SQB20 10R 5% | 1,000In Stock | 10 Ohms | 20 W | 5 % | Lug | 300 PPM / C | 60 mm | 14 mm | 13.5 mm | - 55 C | + 250 C | SQB | Box | 1623779-5 | ||||||
Mfr: RWR81S3920FSB12 TTI: RWR81S3920FSB12 Vishay Availability: 300In StockWirewound Resistors - Through Hole 392 OHM 1% EGS-1-80 | 300In Stock | 392 Ohms | 1 W | 20 V | 1 % | Axial | 20 PPM / C | 6.35 mm | 2.2 mm | 2.16 mm | - 55 C | + 250 C | RWR | Box | ||||||
Mfr: CW001150R0JE73 TTI: CW001150R0JE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 50 OHM 5% 1W | 500In Stock | 150 Ohms | 1 W | 5 % | Axial | 30 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | CW | Reel |