Wirewound Resistors
153,162 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS01A1R500FB12 TTI: RS01A1R500FB12 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Through Hole 1watt 1.5ohms 1% | 100In StockLimited Supply | 1.5 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: RS01AR2000FB12 TTI: RS01AR2000FB12 Vishay / Dale Availability: 128In StockLimited Supply Wirewound Resistors - Through Hole 1watt 0.2ohms 1% | 128In StockLimited Supply | 2 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: RS02B150R0FB12 TTI: RS02B150R0FB12 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Through Hole 3watts 150ohms 1% | 100In StockLimited Supply | 150 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | |||||||
Mfr: CW0055K000JB12 TTI: CW0055K000JB12 Vishay / Dale Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 5.0Kohms 5% | 1,000In Stock | 5 kOhms | 5 W | 158 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | ||||||
10In Stock | 47 Ohms | 3.25 W | 200 V | 5 % | Axial | 30 PPM / C | 14.3 mm | 5.9 mm | + 350 C | 90 | Bulk | ||||||||
200In Stock | 5 Ohms | 1 W | 150 V | 1 % | Axial | 50 PPM / C | 11.1 mm | 3.2 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
450In Stock | 7.5 kOhms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | ||||||||
325In Stock | 2 kOhms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.6 mm | 5.9 mm | + 350 C | 90 | Bulk | ||||||||
264In Stock | 82 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
75In Stock | 10 kOhms | 10 W | 1 kV | 1 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
270In Stock | 10 kOhms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
4In Stock | 500 mOhms | 5 W | 460 V | 1 % | Axial | 90 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
138In Stock | 4 Ohms | 10 W | 720 V | 5 % | Axial | 50 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | ||||||||
400In Stock | 7 kOhms | 5 W | 330 V | 5 % | Axial | 30 PPM / C | 25.8 mm | 7 mm | + 350 C | 20 | Bulk | ||||||||
70In Stock | 300 Ohms | 2 W | 100 V | 5 % | Axial | 20 PPM / C | 5.6 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
84In Stock | 120 Ohms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Bulk | ||||||||
250In Stock | 2.2 kOhms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | ||||||||
99In Stock | 5 kOhms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Bulk | ||||||||
185In Stock | 1 kOhms | 12 W | 625 V | 5 % | Axial | 260 PPM / C | 44.5 mm | 7.9 mm | + 350 C | 200 | Bulk | ||||||||
350In Stock | 250 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | ||||||||
75In Stock | 1.5 Ohms | 5 W | 460 V | 5 % | Axial | 23.8 mm | 8.7 mm | 35 | Bulk | ||||||||||
195In Stock | 10 Ohms | 10 W | 1 kV | 5 % | Axial | 20 PPM / C | 48.3 mm | 10.3 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
50In Stock200 On Order Expected 09-Oct-26 | 100 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
1,000In Stock | 120 Ohms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | ||||||||
30In Stock | 5 Ohms | 3 W | 200 V | 5 % | Axial | 50 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk |