Wirewound Resistors
153,162 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RWR80S75R0FRB12 TTI: RWR80S75R0FRB12 Vishay Availability: 1,000In StockWirewound Resistors - Through Hole 75 OHM 1% EGS-3-80 | 1,000In Stock | 75 Ohms | 2 W | 271 V | 1 % | Axial | 20 PPM / C | 10.31 mm | 2.4 mm | 2.39 mm | - 55 C | + 250 C | RWR Military | Box | ||||||
Mfr: RS01A800R0FB12 TTI: RS01A800R0FB12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 1watt 800ohms 1% | 0In StockLimited Supply | 800 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | RS1A 800 1% | |||||||
Mfr: CW00510R00JB12 TTI: CW00510R00JB12 Vishay / Dale Availability: 700In StockWirewound Resistors - Through Hole 5watts 10ohms 5% | 700In Stock | 10 Ohms | 5 W | 7 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: RS02B30R00FB12 TTI: RS02B30R00FB12 Vishay / Dale Availability: 528In StockWirewound Resistors - Through Hole 3watts 30ohms 1% | 528In Stock | 30 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B330R0FB12 TTI: RS02B330R0FB12 Vishay / Dale Availability: 200In StockLimited Supply Wirewound Resistors - Through Hole 3watts 330ohms 1% | 200In StockLimited Supply | 330 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW02B1R000JB12 TTI: CW02B1R000JB12 Vishay / Dale Availability: 2,000In StockWirewound Resistors - Through Hole 3watts 1ohms 5% Rated to 3.75watts | 2,000In Stock | 1 Ohms | 3 W | 5 % | Axial | 50 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
1,000In Stock | 1 Ohms | 3 W | 1 % | Axial | 8.9 mm | 4 mm | - 55 C | + 250 C | UB | Bulk | ||||||||||
25In Stock | 4 kOhms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 350 C | 200 | Bulk | |||||||||
10In Stock250 On Order Expected 23-Nov-26 | 75 Ohms | 5 W | 330 V | 5 % | Axial | 30 PPM / C | 25.8 mm | 7 mm | + 350 C | 20 | Bulk | |||||||||
25In Stock | 120 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
250In Stock | 15 kOhms | 5 W | 460 V | 1 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
370In Stock | 10 Ohms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Bulk | |||||||||
700In Stock | 22 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
186In Stock | 10 Ohms | 3 W | 200 V | 5 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
50In Stock | 1 Ohms | 11 W | 1.08 kV | 5 % | Axial | 100 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Bulk | |||||||||
25In Stock | 200 mOhms | 3 W | 200 V | 5 % | Axial | 90 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
225In Stock | 4 kOhms | 5 W | 330 V | 5 % | Axial | 30 PPM / C | 25.8 mm | 7 mm | + 350 C | 20 | Bulk | |||||||||
1,850In Stock | 4 kOhms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
25In Stock | 5 Ohms | 20 W | 750 V | 5 % | Axial | 400 PPM / C | 50.8 mm | 11.1 mm | + 350 C | 200 | Bulk | |||||||||
467In Stock | 560 Ohms | 3 W | 135 V | 5 % | Axial | 30 PPM / C | 13.1 mm | 5.6 mm | + 350 C | 20 | Bulk | |||||||||
979In Stock | 2.5 kOhms | 5 W | 330 V | 5 % | Axial | 30 PPM / C | 25.8 mm | 7 mm | + 350 C | 20 | Bulk | |||||||||
200In Stock | 1.2 kOhms | 2.25 W | 85 V | 5 % | Axial | 30 PPM / C | 9.9 mm | 5.6 mm | + 25 C | + 350 C | 90 | Bulk | ||||||||
500In Stock | 150 Ohms | 5 W | 460 V | 5 % | Axial | 20 PPM / C | 23.8 mm | 8.7 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | |||||||
Mfr: RW79U1001FB12 TTI: RW79U1001FB12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 1Kohms 1% | 300In Stock | 1 kOhms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RW Military | Bulk | RW79U1001F | |||||||
Mfr: RW69V501B12 TTI: RW69V501B12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 3watts 500ohms 5% | 200In Stock | 500 Ohms | 3 W | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | RW69V501 |