Wirewound Resistors
153,164 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RW69V121B12 TTI: RW69V121B12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 3watts 120ohms 5% | 200In Stock | 120 Ohms | 3 W | Axial | 20 PPM / C | 15.06 mm | 5.5 mm | - 65 C | + 350 C | RW Military | Bulk | |||||||||
5,760In Stock | 10 Ohms | 5 W | 350 V | 5 % | Axial | 300 PPM / C | 22 mm | 10 mm | 9 mm | - 55 C | + 250 C | SQP | Box | 2-1623795-8 | ||||||
Mfr: ALSR01R5000FE12 TTI: ALSR01R5000FE12 Vishay / Dale Availability: 1,950In StockWirewound Resistors - Through Hole 1watt .5ohm 1% | 1,950In Stock | 500 mOhms | 1 W | 1 % | Axial | 90 PPM / C | 10.3 mm | 2.8 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: ALSR03800R0FE12 TTI: ALSR03800R0FE12 Vishay / Dale Availability: 700In StockWirewound Resistors - Through Hole 3watts 800ohms 1% | 700In Stock | 800 Ohms | 3 W | 1 % | Axial | 30 PPM / C | 12.7 mm | 4.6 mm | - 65 C | + 250 C | ALSR | Bulk | ||||||||
Mfr: ALSR052R000FE12 TTI: ALSR052R000FE12 Vishay / Huntington Availability: 225In StockWirewound Resistors - Through Hole 4watt 2ohm 1% | 225In Stock | 2 Ohms | 5 W | 1 % | Axial | 50 PPM / C | 22.23 mm | 7.92 mm | - 65 C | + 350 C | ALSR | Bulk | ||||||||
Mfr: WHS2-10RJA25 TTI: WHS2-10RJA25 Welwyn Components / TT Electronics Availability: 5,000In StockWirewound Resistors - Through Hole WHS High Surge | 5,000In Stock | 10 Ohms | 2 W | 250 V | 5 % | Axial | 200 PPM / C | 9 mm | 3.6 mm | - 55 C | + 155 C | WHS | Ammo Pack | |||||||
Mfr: SQM700JB-100K TTI: SQM700JB-100K YAGEO Availability: 3,500In Stock1,400 On Order Expected 18-May-27 Wirewound Resistors - Through Hole 100Kohm 5% 7W Cement Resistor | 3,500In Stock1,400 On Order Expected 18-May-27 | 100 kOhms | 7 W | 5 % | Radial | 300 PPM / C | 13 mm | 9 mm | 5 mm | 39 mm | - 55 C | + 155 C | SQM | Bulk | ||||||
Mfr: RW67V330B12 TTI: RW67V330B12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 6.5watts 33ohms 5% Non Standard | 100In Stock | 33 Ohms | 6.5 W | 5 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 350 C | RW Military | Bulk | RW67V330 | |||||||
50In Stock | 10 kOhms | 5 W | 495 V | 5 % | Axial | 30 PPM / C | 24.6 mm | 5.9 mm | + 350 C | 90 | Bulk | |||||||||
Mfr: RS00568R00FE12 TTI: RS00568R00FE12 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Through Hole 5watts 68ohms 1% | 100In StockLimited Supply | 68 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC05000002209JAC00 TTI: AC05000002209JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 22ohms 5% | 1,000In Stock | 22 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000002000JAC00 TTI: AC03000002000JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 3watts 200ohms 5% | 1,000In Stock | 200 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RS02B130R0FE12 TTI: RS02B130R0FE12 Vishay / Dale Availability: 281In StockLimited Supply Wirewound Resistors - Through Hole 3watts 130ohms 1% | 281In StockLimited Supply | 130 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW02B68R00JE12 TTI: CW02B68R00JE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 3watts 68ohms 5% Rated to 3.75watts | 100In Stock | 68 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.27 mm | 4.78 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: NS02B10R00FE12 TTI: NS02B10R00FE12 Vishay / Dale Availability: 95In Stock110 On Order Expected 30-Oct-26 Limited Supply Wirewound Resistors - Through Hole 3watts 10ohms 1% | 95In Stock110 On Order Expected 30-Oct-26 Limited Supply | 10 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 14.2 mm | 4.8 mm | - 65 C | + 250 C | NS | Bulk | ||||||||
Mfr: RS02B60R00FE12 TTI: RS02B60R00FE12 Vishay / Dale Availability: 1,000In StockLimited Supply Wirewound Resistors - Through Hole 3watts 60ohms 1% | 1,000In StockLimited Supply | 60 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS00520K00FE73 TTI: RS00520K00FE73 Vishay / Dale Availability: 500In StockWirewound Resistors - Through Hole 20Kohm 1% | 500In Stock | 20 kOhms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Reel | ||||||||
Mfr: RS01A1K200FE12 TTI: RS01A1K200FE12 Vishay / Dale Availability: 37In StockLimited Supply Wirewound Resistors - Through Hole 1watt 1.2Kohms 1% | 37In StockLimited Supply | 1.2 kOhms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW00510K00JE73 TTI: CW00510K00JE73 Vishay / Dale Availability: 1,500In StockWirewound Resistors - Through Hole 5watts 10Kohms 5% | 1,500In Stock | 10 kOhms | 5 W | 255 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Reel | |||||||
Mfr: CW0051K200JE12 TTI: CW0051K200JE12 Vishay / Dale Availability: 200In StockWirewound Resistors - Through Hole 1.2K OHM 5% 5W | 200In Stock | 1.2 kOhms | 5 W | 77 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 6.4 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: CW0103R000JE73 TTI: CW0103R000JE73 Vishay / Dale Availability: 1,000In StockWirewound Resistors - Through Hole 10watts 3ohms 5% | 1,000In Stock | 3 Ohms | 13 W | 5 % | Axial | 50 PPM / C | 47.6 mm | 9.5 mm | - 65 C | + 250 C | CW | Reel | ||||||||
Mfr: AC05000003307JAC00 TTI: AC05000003307JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 0.33ohms 5% | 1,000In Stock | 330 mOhms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
75In Stock600 On Order Expected 19-Oct-26 | 200 Ohms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
100In Stock | 750 mOhms | 5 W | 460 V | 1 % | Axial | 90 PPM / C | 23.8 mm | 8.7 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
255In Stock | 40 kOhms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk |