Wirewound Resistors
153,164 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Termination Style | Temperature Coefficient | Length | Width | Lead Spacing | Diameter | Height | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RS01A800R0FB12 TTI: RS01A800R0FB12 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 1watt 800ohms 1% | 0In StockLimited Supply | 800 Ohms | 1 W | 1 % | Axial | 20 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | RS | Bulk | RS1A 800 1% | |||||||
Mfr: CW00510R00JB12 TTI: CW00510R00JB12 Vishay / Dale Availability: 700In StockWirewound Resistors - Through Hole 5watts 10ohms 5% | 700In Stock | 10 Ohms | 5 W | 7 V | 5 % | Axial | 30 PPM / C | 25.4 mm | 7.92 mm | - 65 C | + 250 C | CW | Bulk | |||||||
Mfr: RS02B30R00FB12 TTI: RS02B30R00FB12 Vishay / Dale Availability: 528In StockWirewound Resistors - Through Hole 3watts 30ohms 1% | 528In Stock | 30 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS02B330R0FB12 TTI: RS02B330R0FB12 Vishay / Dale Availability: 200In StockLimited Supply Wirewound Resistors - Through Hole 3watts 330ohms 1% | 200In StockLimited Supply | 330 Ohms | 3 W | 1 % | Axial | 20 PPM / C | 15.8 mm | 4.8 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: CW02B1R000JB12 TTI: CW02B1R000JB12 Vishay / Dale Availability: 2,000In StockWirewound Resistors - Through Hole 3watts 1ohms 5% Rated to 3.75watts | 2,000In Stock | 1 Ohms | 3 W | 5 % | Axial | 50 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
200In Stock | 3 Ohms | 10 W | 720 V | 5 % | Axial | 50 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
350In Stock | 560 Ohms | 3 W | 200 V | 1 % | Axial | 20 PPM / C | 15.1 mm | 5.6 mm | - 55 C | + 275 C | 40 | Bulk | ||||||||
150In Stock | 25 Ohms | 5.25 W | 187 V | 5 % | Radial | 260 PPM / C | 15.88 mm | 8.74 mm | + 350 C | PC-58 | Bulk | |||||||||
100In Stock | 5 kOhms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 350 C | 200 | Bulk | |||||||||
155In Stock | 100 Ohms | 11 W | 1.08 kV | 5 % | Axial | 30 PPM / C | 46 mm | 8.7 mm | + 350 C | 90 | Bulk | |||||||||
225In Stock | 3 kOhms | 8 W | 250 V | 5 % | Axial | 260 PPM / C | 25.4 mm | 7.9 mm | + 350 C | 200 | Bulk | |||||||||
Mfr: TUW15JR10E TTI: TUW15JR10E Ohmite Availability: 2,380In StockWirewound Resistors - Through Hole 15watt .1ohm 5% Axial | 2,380In Stock | 100 mOhms | 15 W | 1 kV | 5 % | Axial | 400 PPM / C | 49 mm | 12.5 mm | 11.5 mm | + 275 C | TUW | Bulk | |||||||
Mfr: NS01A1R000FB12 TTI: NS01A1R000FB12 Vishay / Dale Availability: 400In StockWirewound Resistors - Through Hole 1watt 1ohms 1% Non Inductive | 400In Stock | 1 Ohms | 1 W | 1 % | Axial | 50 PPM / C | 11.1 mm | 2.4 mm | - 65 C | + 250 C | NS | Bulk | NS1A 1 1% | |||||||
225In Stock | 22 Ohms | 10 W | 720 V | 5 % | Axial | 30 PPM / C | 47.2 mm | 10 mm | + 350 C | 20 | Bulk | |||||||||
525In Stock | 500 mOhms | 5 W | 330 V | 5 % | Axial | 50 PPM / C | 25.8 mm | 7 mm | + 25 C | + 350 C | 20 | Bulk | ||||||||
Mfr: AC05000004701JAC00 TTI: AC05000004701JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 4.7Kohms 5% | 1,000In Stock | 4.7 kOhms | 5 W | 5 % | Axial | 100 PPM / K to 180 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: RS005180R0FE12 TTI: RS005180R0FE12 Vishay / Dale Availability: 1,000In StockWirewound Resistors - Through Hole 5watts 180ohms 1% | 1,000In Stock | 180 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: RS00575R00FE12 TTI: RS00575R00FE12 Vishay / Dale Availability: 100In StockLimited Supply Wirewound Resistors - Through Hole 5watts 75ohms 1% | 100In StockLimited Supply | 75 Ohms | 5 W | 1 % | Axial | 20 PPM / C | 25.4 mm | 7.9 mm | - 65 C | + 250 C | RS | Bulk | ||||||||
Mfr: AC03000002709JAC00 TTI: AC03000002709JAC00 Vishay / Draloric Availability: 1,000In StockWirewound Resistors - Through Hole 3watts 27ohms 5% | 1,000In Stock | 27 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000003309JAC00 TTI: AC03000003309JAC00 Vishay / Draloric Availability: 1,500In StockWirewound Resistors - Through Hole 3watts 33ohms 5% | 1,500In Stock | 33 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC05000001009JAC00 TTI: AC05000001009JAC00 Vishay / Draloric Availability: 4,500In StockWirewound Resistors - Through Hole 5watts 10ohms 5% | 4,500In Stock | 10 Ohms | 5 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 18 mm | 7.5 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: AC03000001209JAC00 TTI: AC03000001209JAC00 Vishay / Draloric Availability: 2,000In StockWirewound Resistors - Through Hole 3watts 12ohms 5% | 2,000In Stock | 12 Ohms | 3 W | 5 % | Axial | - 10 PPM / K to - 80 PPM / K | 13 mm | 4.8 mm | - 55 C | + 250 C | AC | Ammo Pack | ||||||||
Mfr: CW02B200R0JE12 TTI: CW02B200R0JE12 Vishay / Dale Availability: 300In StockWirewound Resistors - Through Hole 3watts 200ohms 5% Rated to 3.75watts | 300In Stock | 200 Ohms | 3 W | 5 % | Axial | 30 PPM / C | 14.3 mm | 4.8 mm | - 65 C | + 250 C | CW | Bulk | ||||||||
Mfr: G00120R00FE7080 TTI: G00120R00FE7080 Vishay / Dale Availability: 0In StockLimited Supply Wirewound Resistors - Through Hole 1watt 20ohms 1% | 0In StockLimited Supply | 20 Ohms | 1 W | 1 % | Axial | 20 PPM / C | - 65 C | + 250 C | G | Reel | ||||||||||
Mfr: RS01015K00FE12 TTI: RS01015K00FE12 Vishay / Dale Availability: 100In StockWirewound Resistors - Through Hole 10watts 15Kohms 1% | 100In Stock | 15 kOhms | 10 W | 1 % | Axial | 20 PPM / C | 47.5 mm | 9.5 mm | - 65 C | + 250 C | RS | Bulk |